联锁开关

结果: 2,583
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 触点形式 开关功能 电流额定值 电压额定值 AC 电压额定值 DC 功率额定值 端接类型 键类型 变址 位置数量 外壳材料 IP 等级 封装
Omron Automation and Safety 联锁开关 D4SL-N2VFG

Omron Automation and Safety 联锁开关 D4SL-N3VFG
Banner Engineering 联锁开关 Solenoid Locking: Standard In-line; Solenoid Voltage: 24 V ac/dc; Contact Configuration: 1 NC/1 NO; 1 NC/1 NO; Dimensions: 170 x 43 x 45 mm; Plastic Housing
ON - ON 24 VAC 24 VDC 4.4 VA Wire Thermoplastic (TP) IP67
Banner Engineering 联锁开关 Solenoid Locking: Flexible In-line; Solenoid Voltage: 24 V ac/dc; Contact Configuration: 2 NC; 1 NC/1 NO; Dimensions: 170 x 43 x 45 mm; Plastic Housing
SPDT ON - ON 24 VAC 24 VDC 4.4 VA Wire Thermoplastic (TP) IP67
Banner Engineering 联锁开关 Solenoid Locking: Straight In-line; Solenoid Voltage: 24 V ac/dc; Contact Configuration: 2 NC/1 NO; 1 NC; Dimensions: 170 x 43 x 45 mm; Plastic Housing
ON - ON 24 VAC 24 VDC 4.4 VA Wire Thermoplastic (TP) IP67
Banner Engineering 联锁开关 Spring Locking: Standard In-line; Solenoid Voltage: 24 V ac/dc; Contact Configuration: 2 NC; 1 NC/1 NO; Dimensions: 170 x 43 x 45 mm; Plastic Housing
SPDT ON - ON 24 VAC 24 VDC 4.4 VA Wire Thermoplastic (TP) IP67
Banner Engineering 联锁开关 Spring Locking: Straight In-line; Solenoid Voltage: 110/230 V ac; Contact Configuration: 1 NC/1 NO; 1 NC/1 NO; Dimensions: 170 x 43 x 46 mm; Plastic Housing
ON - ON 110 VAC/230 VAC 4.4 VA Wire Thermoplastic (TP) IP67
Banner Engineering 联锁开关 Flat Pack Switch: In-line; Actuator Position: Front Top or Back; Contact Configuration: 2 NC; Dimensions: 90 x 52 x 33 mm; Plastic Housing
2 NC 10 A Thermoplastic (TP) IP65
Honeywell 联锁开关 Comm Door Interlock White Left Key Entry

Honeywell 联锁开关 1NC/1NO 1mBottom Cab Key Not Included

SPDT 270 mA, 1.5 A 240 VAC 250 VDC Wire Lead Miniature Plastic
Honeywell 联锁开关 Key Oper./NPT Cnduit Plstc Slvr Contacts

3P3T 10 A 240 VAC 250 VDC Wire Lead Switchlock 2 Position Plastic
ABB 联锁开关 MKEY4, NPT, 2NC/1N0 STD. KEY
1 NO + 2 NC Screw Standard Key Polyester IP67
ABB 联锁开关 MKEY1, COMPACT NPT, 2NC/1N0 ANGLE
1 NO + 2 NC Screw Flex Key Polyester IP67
ABB 联锁开关 MKEY1 COMPACT NPT 2NC/1N0 FLAT KEY
1 NO + 2 NC Screw Flat Key Polyester IP67
Siemens 联锁开关 INTERLOCK SW, 30N FORCE, M16, 2NC+1NO

1 NO + 2 NC 4 A 230 VAC 24 VDC Screw IP67
Siemens 联锁开关 INTERLOCK SW,TOP & SIDE ENTRY,1NO + 2NC

1 NO + 2 NC 4 A 230 VAC 24 VDC Screw IP67
Siemens 联锁开关 INTERLOCK SW,TOP & SIDE ENTRY,1NO + 2NC

1 NO + 2 NC 4 A 230 VAC 24 VDC Screw IP67
Siemens 联锁开关 INTERLOCK SW,TOP&SIDE ENTRY,1NO+2NC

3PST 120 mA, 4 A 400 VAC 400 VDC Screw IP66, IP67
Siemens 联锁开关 INTERLOCK SW,TOP&SIDE ENTRY,1NO+1NC

DPST ON - OFF, OFF - ON 120 mA, 4 A 400 VAC 400 VDC Screw IP65
Siemens 联锁开关 INTERLOCK SW,MECH LOCK_SOL UNLOCK,24VDC
3PST 3 A, 6 A 240 VAC 250 VDC Screw IP66, IP67
Siemens 联锁开关 INTERLOCK SW,SOLENOID LOCK,24VDC
3PST 270 mA, 3 A 240 VAC 250 VDC Screw IP66, IP67
Siemens 联锁开关 INTERLOCK SW,SOLENOID LOCK,24VDC,LED
3PST 270 mA, 3 A 240 VAC 250 VDC Screw IP66, IP67
Schneider Electric 联锁开关 DOOR INTERLOCK PIECE
Schneider Electric 联锁开关 DOOR INTERLOCK PIECE
Telemecanique 联锁开关 SAFETY INTERLOCK 300VAC 10A, Type XCS

DPDT 10 A 300 VAC Solder Terminal 90 deg 3 Position Zinc Alloy