ACTUATOR 联锁开关

结果: 55
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 触点形式 开关功能 电流额定值 电压额定值 AC 电压额定值 DC 功率额定值 端接类型 外壳材料 IP 等级
Omron Automation and Safety 联锁开关 T4012-022SM - Universal tongue interlock switch, 90-Degree Actuator, 2 N/C + 2 N/O, M20/NPT adapter
4P4T 4 A 230 VAC 24 VDC Screw IP67
Omron Automation and Safety 联锁开关 T4012-020F1M - Universal tongue interlock switch, Flex 1 Actuator, 2 N/C, M20/NPT adapter
DPDT 4 A 230 VAC 24 VDC Screw IP67
Omron Automation and Safety 联锁开关 T4012-011SM - Universal tongue interlock switch, 90-Degree Actuator, 1 N/C + 1 N/O, M20/NPT adapter
DPDT 4 A 230 VAC 24 VDC Screw IP67
Omron Automation and Safety 联锁开关 T4012-031SM - Universal tongue interlock switch, 90-Degree Actuator, 3 N/C + 1 N/O, M20/NPT adapter
DP4T 4 A 230 VAC 24 VDC Screw IP67
Omron Automation and Safety 联锁开关 T4012-040SM - Universal tongue interlock switch, 90-Degree Actuator, 4 N/C, M20/NPT adapter
DP4T 4 A 230 VAC 24 VDC Screw IP67
Omron Automation and Safety 联锁开关 T2008-11TM - Small tongue interlock switch, 1 NC + 1 NO, Flat actuator, 1 x M16 + NPT adapter
DPDT 4 A 230 VAC 24 VDC Screw IP67
Omron Automation and Safety 联锁开关 T2008-11TRM - Small tongue interlock switch, 1 NC + 1 NO, Flat actuator with rubber bushing, 1 x M16 + NPT adapter
DPDT 4 A 230 VAC 24 VDC Screw IP67
Banner Engineering 联锁开关 Flat Pack Switch: Flexible; Actuator Position: Front Top or Back; Contact Configuration: 1 NC/1 NO; Dimensions: 90 x 52 x 33 mm; Plastic Housing
1 NO + 1 NC 10 A Thermoplastic (TP) IP65
Banner Engineering 联锁开关 Flat Pack Switch: Flexible; Actuator Position: Front Top or Back; Contact Configuration: 2 NC; Dimensions: 90 x 52 x 33 mm; Plastic Housing
2 NC 10 A Thermoplastic (TP) IP65
Banner Engineering 联锁开关 Flat Pack Switch: Flexible; Actuator Position: Front Top or Back; Contact Configuration: 2 NC/1 NO; Dimensions: 90 x 52 x 33 mm; Plastic Housing
10 A Thermoplastic (TP) IP65
Banner Engineering 联锁开关 Flat Pack Switch: In-line; Actuator Position: Front Top or Back; Contact Configuration: 2 NC/1 NO; Dimensions: 90 x 52 x 33 mm; Plastic Housing
10 A Thermoplastic (TP) IP65
Banner Engineering 联锁开关 Flat Pack Switch: Horizontal Radius; Actuator Position: Front Top or Back; Contact Configuration: 1 NC; Dimensions: 75x52x33 mm; Plastic Housing
SPST-NO 10 A Thermoplastic (TP) IP65
Banner Engineering 联锁开关 Flat Pack Switch: In-line; Actuator Position: Front Top or Back; Contact Configuration: 1 NC/1 NO; Dimensions: 90 x 52 x 33 mm; Plastic Housing
1 NO + 1 NC 10 A Thermoplastic (TP) IP65
Banner Engineering 联锁开关 Flat Pack Switch: Horizontal Radius; Actuator Position: Front Top or Back; Contact Configuration: 2 NC/1 NO; Dimensions: 90 x 52 x 33 mm; Plastic Housing
10 A Thermoplastic (TP) IP65
Banner Engineering 联锁开关 Flat Pack Switch: Horizontal Radius; Actuator Position: Front Top or Back; Contact Configuration: 1 NC/1 NO; Dimensions: 90 x 52 x 33 mm; Plastic Housing
10 A Thermoplastic (TP) IP65
Banner Engineering 联锁开关 Flat Pack Switch: Horizontal Radius; Actuator Position: Front Top or Back; Contact Configuration: 2 NC; Dimensions: 90 x 52 x 33 mm; Plastic Housing
10 A Thermoplastic (TP) IP65
Banner Engineering 联锁开关 Flat Pack Switch: In-line; Actuator Position: Front Including High Force Adapter; Contact Configuration: 2 NC; Dimensions: 90 x 52 x 33 mm; Plastic Housing
2 NC 10 A Thermoplastic (TP) IP65
Banner Engineering 联锁开关 Flat Pack Switch: Vertical Radius; Actuator Position: Front Top or Back; Contact Configuration: 2 NC; Dimensions: 90 x 52 x 33 mm; Plastic Housing
10 A Thermoplastic (TP) IP65
Banner Engineering 联锁开关 Flat Pack Switch: Straight In-line; Actuator Position: Front Top or Back; Contact Configuration: 1 NC; Dimensions: 75 x 52 x 30 mm; Plastic Housing
SPST-NO 10 A Thermoplastic (TP) IP65
Banner Engineering 联锁开关 Flat Pack Switch: Vertical Radius; Actuator Position: Front Top or Back; Contact Configuration: 1 NC; Dimensions: 75 x 52 x 33 mm; Plastic Housing
SPST-NO 10 A Thermoplastic (TP) IP65
Banner Engineering 联锁开关 Flat Pack Switch: In-line; Actuator Position: Front Including High Force Adapter; Contact Configuration: 2 NC/1 NO; Dimensions: 90 x 52 x 33 mm; Plastic Housing
10 A Thermoplastic (TP) IP65
Banner Engineering 联锁开关 Flat Pack Switch: In-line; Actuator Position: Front Including High Force Adapter; Contact Configuration: 1 NC/1 NO; Dimensions: 90 x 52 x 33 mm; Plastic Housing
10 A Thermoplastic (TP) IP65
Banner Engineering 联锁开关 SI-GL42 Series Safety Interlock Switch; Spring Lock/Solenoid Unlock; 24 V DC; Contact Configuration: Actuator: 1NO, Monitor: 2NC/1NO; Connector: None
6.7 A 24 VAC 24 VDC IP67
Banner Engineering 联锁开关 SI-GL42 Series Safety Interlock Switch; Spring Lock/Solenoid Unlock; 24 V DC; Contact Configuration: Actuator: 1NC/1NO, Monitor: 1NC/1NO; Connector: None
6.7 A 24 VAC 24 VDC IP67
Banner Engineering 联锁开关 SI-GL42 Series Safety Interlock Switch; Spring Lock/Solenoid Unlock; 24 V DC; Contact Configuration: Actuator: 1NC, Monitor: 2NC/1NO; Connector: None
6.7 A 24 VAC 24 VDC IP67