ACTUATOR 联锁开关

结果: 55
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 触点形式 开关功能 电流额定值 电压额定值 AC 电压额定值 DC 功率额定值 端接类型 外壳材料 IP 等级
Banner Engineering 联锁开关 Flat Pack Switch: In-line; Actuator Position: Front Including High Force Adapter; Contact Configuration: 2 NC; Dimensions: 90 x 52 x 33 mm; Plastic Housing
2 NC 10 A Thermoplastic (TP) IP65
Banner Engineering 联锁开关 Flat Pack Switch: Vertical Radius; Actuator Position: Front Top or Back; Contact Configuration: 1 NC/1 NO; Dimensions: 90 x 52 x 33 mm; Plastic Housing
10 A Thermoplastic (TP) IP65
Banner Engineering 联锁开关 Flat Pack Switch: Vertical Radius; Actuator Position: Front Top or Back; Contact Configuration: 2 NC/1 NO; Dimensions: 90 x 52 x 33 mm; Plastic Housing
10 A Thermoplastic (TP) IP65
Banner Engineering 联锁开关 SI-GL42 Series Safety Interlock Switch; Spring Lock/Solenoid Unlock; 24 V dc; Contact Configuration: Actuator: 1 NO, Monitor: 2NC; Connector: 1 x 8-pin M12 bottom
6.7 A 24 VAC 24 VDC IP67
EAO ITL.5136
EAO 联锁开关 Interlock Switch DIN RAIL, 6 stations, 6 Actuators Maintained, Station 1, 2 and 3 Mutual Release and Blocking Independent from stations below Stations 4, 5 and 6 Mutual Release and Blocking 6 2 pole Form-Z Snap-Action Gold over silver with solde