SWITCH 联锁开关

结果: 2,585
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 触点形式 开关功能 电流额定值 电压额定值 AC 电压额定值 DC 功率额定值 端接类型 键类型 变址 位置数量 外壳材料 IP 等级 封装
Omron Automation and Safety 联锁开关 D4SL-N3NDG-D
Omron Automation and Safety 联锁开关 D4NL-4DFA-B

Eaton Electrical 联锁开关 DOOR INTERLOCK SWITCH,2NC,4-PIN CONN
DPDT 300 mA 24 VDC Screw Plastic IP67
Omron Automation and Safety 联锁开关 D4NS-4FD
Omron Automation and Safety 联锁开关 D4SL-N2VFG-N
4P4T 220 mA, 1.5 A 120 VAC 125 VDC Connector IP67
Telemecanique 联锁开关 SAFETY INTERLOCK 300VAC 10A, Type XCS

3P3T 6 A 300 VAC Cable 3 Position Zinc Alloy Bulk
Honeywell 联锁开关 100mA to10 A 600VAC 1NC/1NO Dir Opening

SPDT 6 A 120 VAC, 240 VAC 24 VDC Screw Plastic
Omron Automation and Safety 联锁开关 D4SL-N2HFG-DN
DP5T 220 mA, 1.5 A 120 VAC 125 VDC Connector IP67
Telemecanique 联锁开关 SAFETY INTERLOCK 240VAC 10A, Type XCS

3P3T 6 A 300 VAC Cable 3 Position Polyamide (PA) Bulk
Omron Automation and Safety 联锁开关 D4SL-N4AFA-N

SPDT 220 mA, 1.5 A 120 VAC 125 VDC Connector IP67
Omron Automation and Safety 联锁开关 D4SL-N2HFA-DN

DP5T 220 mA, 1.5 A 120 VAC 125 VDC Connector IP67
Omron Automation and Safety 联锁开关 Limit Switch

Omron Automation and Safety 联锁开关 D4SL-N4RFA-D4N

DP6T 220 mA, 1.5 A 120 VAC 125 VDC Connector IP67

Omron Automation and Safety 联锁开关 D4NL-4EDA-B
4P4T 270 mA, 3 A 240 VAC 250 VDC Screw IP67
Telemecanique 联锁开关 SAFETY INTERLOCK 240VAC 5A, Type XCS
DPDT 5 A 24 VAC Solder Terminal 90 deg 2 Position
Omron Automation and Safety 联锁开关 D4NS-8FF

3P3T 3 A 250 VAC 250 VDC Screw IP67

Omron Automation and Safety 联锁开关 D4NL-1HFG-B4

DP5T 270 mA, 3 A 240 VAC 250 VDC Screw IP67
Omron Automation and Safety 联锁开关 1NC/1NO + 2NC SOL

SPDT Screw
Omron Automation and Safety 联锁开关 D4SL-N4GFG-DN

DP5T 220 mA, 1.5 A 120 VAC 125 VDC Connector IP67
Omron Automation and Safety 联锁开关 D4SL-N2FFG-DN
4P5T 220 mA, 1.5 A 120 VAC 125 VDC Connector IP67
Omron Automation and Safety 联锁开关 D4NL-4GFA-B

Honeywell 联锁开关 1NC/1NO 10A 240Vac Mini Key Interlock

SPDT 270 mA, 1.5 A 240 VAC 250 VDC Screw
Banner Engineering 联锁开关 Solenoid Locking: Flexible In-line; Solenoid Voltage: 24 V ac/dc; Contact Configuration: 2 NC/1 NO; 1 NC; Dimensions: 170 x 43 x 45 mm; Plastic Housing
ON - ON 24 VAC 24 VDC 4.4 VA Wire Thermoplastic (TP) IP67
Omron Automation and Safety 联锁开关 D4SL-N4NDG-DN
4P6T 220 mA, 1.5 A 120 VAC 125 VDC Connector IP67
Omron Automation and Safety 44534-1187
Omron Automation and Safety 联锁开关 TL4019-3, 110VAC, PTR, 2NC+1NO+1NC, KEY RELEASE, FLEX 2 OT ACTUAT