XB4BS9445

Schneider Electric
996-XB4BS9445
XB4BS9445

制造商:

说明:
键锁开关 PUSHBUTTON OPERATOR 22MM XB4B

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Schneider Electric
产品种类: 键锁开关
发货限制:
 Mouser 目前在您所在地区不销售该产品。
REACH - SVHC:
Non-Illuminated
SPDT
ON - (OFF), OFF - (ON)
270 mA
125 VAC, 250 VAC, 600 VAC
125 VDC, 250 VDC, 600 VDC
Screw
IP69X
商标: Schneider Electric
可燃性等级: UL 508
寿命: 1000000 Cycle
最大工作温度: + 70 C
最小工作温度: - 40 C
安装风格: Panel Mount
产品类型: Keylock Switches
系列: XB4BS9
工厂包装数量: 1
子类别: Switches
单位重量: 65 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536500090
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
原产地分类
原产国:
捷克共和国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Harmony XB4 & XB5 Emergency Stop Push Buttons

Schneider Electric Harmony XB4 and XB5 Emergency Stop Push Buttons offer 40mm mushroom heads and operate with a latched push-pull, turn release, or key release mechanism. These push buttons feature a robust metal or plastic bezel, depending on the model. Emergency Machine Stop (EMS) and Emergency Off (EO) push buttons are easily installed into a standard 22mm diameter cutout and connected with simple screw-clamp connections. These push buttons are clearly visible at a distance due to the clear color and prominent 30mm, 40mm, or 60mm mushroom shapes. Due to the IP66 rating, these push buttons are impact-, dust-, water-, and vibration-resistant, making them ideal for operation in even the most demanding environments. Schneider Electric Harmony XB4 and XB5 Emergency Stop Push Buttons are compatible for installation with XALK and XAPK yellow lid control stations.

XB4 / ZB4系列22mm金属按钮

Schneider Electric Components XB4 / ZB4是一系列金属按钮、开关和指示灯,结合了易于安装以及灵活性和坚固性,可满足大多数工业应用需求。Schneider XB4/ZB4是市场上超全面的产品系列之一,满足了大多数工业应用的坚固性和性能要求。