Microswitch 限位开关

结果: 800
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 照明 触点形式 致动器 电流额定值 电压额定值 AC 电压额定值 DC 工作力 NEMA 额定值 端接类型 安装风格 IP 等级 封装
Honeywell 限位开关 SPDT 1NC/1NO 3A Top Plunger

Non-Illuminated SPDT Plunger 5 A 240 VAC 28 VDC 22.5 N Wire Lead Chassis Mount IP66, IP67, IP69
Honeywell 限位开关 Mini SW:1NC 1NO SPDT Snap Act; 6FT Cable

Non-Illuminated SPDT Wobble 5 A 240 VAC 28 VDC 0.55 N 1, 2, 3, 3R, 4, 6, 6P, 13 Wire Lead Chassis Mount IP66, IP67, IP69 Bulk
Honeywell 限位开关 Wble Stk Actuatr-Lft SPDT Snap Action

Non-Illuminated SPDT Wobble 20 A 480 VAC 250 VDC 1, 3, 4, 13 Wire Lead
Honeywell 限位开关 Right Pos Wobble 1NC/1NO SPDT

Non-Illuminated SPDT Plunger 20 A 480 VAC 250 VDC Screw
Honeywell 限位开关 1.95N 7oz max 125VAC 1NC 1NO SPDT Snap

Non-Illuminated SPDT Wobble 5 A 277 VAC 1.95 N 1, 3, 4, 13 Screw
Honeywell 限位开关 SW 1NC 1NO SPDT Top PLGR ACTR

Non-Illuminated SPDT Plunger 15 A 600 VAC 250 VDC 2.50 N to 6.67 N Screw Chassis Mount IP66
Honeywell 限位开关 LIMIT SWITCH
Non-Illuminated SPDT Plunger 15 A 600 VAC 250 VDC 1, 3, 4 Screw Chassis Mount IP66
Honeywell 限位开关 1NC 1NO SPDT Top Roller Plunger

Non-Illuminated SPDT Roller Plunger 15 A 600 VAC 250 VDC 2.5 N to 6.67 N 1, 3, 4 Screw Chassis Mount IP66
Honeywell 限位开关 Limit Switch E6 ENCLOSURES

Non-Illuminated SPDT Roller 15 A 600 VAC 250 VDC 4.45 N 1, 3, 4 Screw Chassis Mount IP66
Honeywell 限位开关 0.5"-14NPT Snap 2NC/2NO DPDT

Non-Illuminated DPDT Plunger 10 A 250 VAC 250 VDC 6.95 N to 16.4 N 1, 3, 4 Screw IP66
Honeywell 限位开关 DPDT 2NC/2NO 10A Top Roller Arm

Non-Illuminated DPDT Roller 10 A 250 VAC 250 VDC 11.1 N 1, 3, 4, 13 Screw
Honeywell 限位开关 TopRollr Arm Act-RHT Adjst w/Steel Roller

Non-Illuminated DPDT Roller 10 A 250 VAC 250 VDC 11.1 N 1, 3, 4, 13 Screw
Honeywell 限位开关 Explosion proof 1NC 1NO SPDT

Non-Illuminated SPDT Side 15 A 480 VAC 250 VDC 1.11 N 1, 7, 9 Screw Conduit (1/2 in)
Honeywell 限位开关 Explosion-Proof Side Rotary; 3ft Cbl

Non-Illuminated SPDT Roller 10 A 250 VAC 250 VDC 6.67 N 1, 7, 9 Screw Chassis Mount IP1, IP7, IP9
Honeywell 限位开关 Limit Switch Din Plug-in body

Non-Illuminated SPDT Lever 10 A 600 VAC 250 VDC 0.33 N 1, 4, 12, 13 Screw IP67
Honeywell 限位开关 Side Rotary w/Roller - Standard

Non-Illuminated SPDT Lever 10 A 300 VAC 250 VDC 0.12 N 1, 4, 12, 13 Screw Chassis Mount IP66
Honeywell 限位开关 Top Plunger

Non-Illuminated SPDT Plunger 10 A 300 VAC 250 VDC 16 N 1, 4, 12, 13 Screw Chassis Mount IP66
Honeywell 限位开关 11N 2.4lb 10A 300VAC 1NC 1NO SPDT Snap

Non-Illuminated SPDT Plunger 10 A 300 VAC 250 VDC 11 N 1, 4, 12, 13 Screw Chassis Mount IP66
Honeywell 限位开关 1NC 1NO SPDT SnapAct Side Rotary w/Roller

Non-Illuminated SPDT Lever 10 A 300 VAC 250 VDC 0.12 N 1, 4, 12, 13 Screw IP66
Honeywell 限位开关 Limit Switch/GL Min Din-GLD,GLC,GLE

Non-Illuminated SPDT Lever 10 A 300 VAC 250 VDC 0.12 N 1, 4, 12, 13 Screw Chassis Mount IP66
Honeywell 限位开关 SW 1NC 1NO SPDT 6A Side Rotary w/Rod

Non-Illuminated SPDT Plunger 10 A 300 VAC 250 VDC 0.12 N 1, 4, 12, 13 Quick Connect IP66
Honeywell 限位开关 Side Rotary w/Roller Adjustable

Non-Illuminated SPDT Roller 10 A 600 VAC 250 VDC 0.12 N 1, 12, 13 Screw Chassis Mount IP66
Honeywell 限位开关 Coil Spring 1NC 1NO SPDT Snap Action

Non-Illuminated SPDT Wobble 10 A 600 VAC 250 VDC 1.3 N 1, 12, 13 Quick Connect IP66
Honeywell 限位开关 Limit SW/Double Pole Plug-in

Non-Illuminated DPDT Roller 10 A 600 VAC 250 VDC 0.45 N 1, 3, 3R, 4, 4X, 6, 6P, 13 Screw
Honeywell 限位开关 .45Nm 4inlb max 10A 1NC 1NO SPDT Snap

Non-Illuminated SPDT Side 10 A 600 VAC 250 VDC 0.45 N 1, 3, 4, 4X, 6, 6P, 12, 13 Screw Chassis Mount