EP913DS20

Switchcraft
502-EP913DS20
EP913DS20

制造商:

说明:
按钮开关 Sealed Momntary Cble Switch, Standard Cir

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Switchcraft
产品种类: 按钮开关
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
EP900
Industrial Switches
Pendant
Non-Illuminated
SPDT
Panel Mount
ON - (ON)
Round
250 mA
48 VDC
125 VAC
IP67
Solder Terminal
Black
Silver
致动器样式: Round
商标: Switchcraft
颜色: Black
外壳材料: Copper Alloy
长度: 5 mm
产品类型: Pushbutton Switches
工厂包装数量: 100
子类别: Switches
单位重量: 31.751 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853650090
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Ergonomic & Sealed Cable Switches

Switchcraft Ergonomic and Sealed Cable Switches include ergonomic pendant switches with a cable as well as sealed momentary cable switches. Both types are designed for use in traffic control override and other applications. Switchcraft ergonomic cable switches feature an ergonomic design with a large button and positive tactile feedback. Less than 2 pounds of actuating force is required, allowing for easy operation. They also offer sturdy thermoplastic housing with a yellow elastomer button and strain relief. The sealed cable switches are waterproof and dustproof to IP67 and rated for 0.25A. The sealed cable switches are available in eight configurations, providing a wide range of circuit configurations and cable diameters.