RKJXT1F42001

Alps Alpine
688-RKJXT1F42001
RKJXT1F42001

制造商:

说明:
按钮开关 4 drectnl swtch cntr push w/ an encoder

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Alps Alpine
产品种类: 按钮开关
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
REACH - SVHC:
RKJXT
Non-Illuminated
Through Hole
Tray
商标: Alps Alpine
产品类型: Pushbutton Switches
工厂包装数量: 1320
子类别: Switches
单位重量: 9.245 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536500090
USHTS:
8537109170
TARIC:
8533401000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

RKJXT 4-Directional Stick Switch

Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

RK Multi Control Devices

Alps Alpine RK Multi Control Devices feature a compact design that is ideal for portable devices, and up to 2 million life cycles are available. These devices use Alps Alpine's original high accuracy resistors and offer a long life contact via high accuracy processing technology. Other features include an analog output device with tilt or slide operation. Alps Alpine RK Multi Control Devices are available with 4-direction or 8-direction operation.