82-6111.2254

EAO
123-82-6111.2254
82-6111.2254

制造商:

说明:
选择开关 Illuminated selector switch, Rest - Maintained, 240 V, 24 V DC, 1 C, Plug-interminal, Round, Stainless steel, White, Silver

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
EAO
产品种类: 选择开关
发货限制:
 Mouser 目前在您所在地区不销售该产品。
2 Position
5 A
Knob
Illuminated
White
Panel Mount
IP65
82
致动器样式: Knob
商标: EAO
灯类型: LED
寿命: 50000 Cycle
材料: Plastic
最大工作温度: + 70 C
最小工作温度: - 30 C
产品: Selector Switches
子类别: Switches
端接类型: Solder Lug
电压额定值 AC: 250 VAC
电压额定值 DC: 250 VDC
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8536500000
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Series 82 Keylock & Selector Switches

EAO Series 82 Keylock and Selector Switches are vandal-resistant human-machine interface (HMI) control units. The Series 82 illuminated selector switch series combines rugged construction with operator-focused usability. EAO Series 82 keylocks ensure secure, controlled access to critical functions in demanding environments. The keylock switches and selector switches feature a 22mm diameter, 500,000 minimum lifecycles, and IP65 (selector) or IK09 (keylock) protection ratings for demanding industrial use.

Series 04 Switch Range

EAO Series 04 Switch Range is a globally recognized product line renowned for modern design, safe operation, and pronounced tactile feedback in industrial applications. This versatile series offers a wide range of options for any project, whether users prefer square or round shapes, standard (22.5mm diameter cut-out) or flush mount styles (30.5mm diameter cut-out). Implementing these switches is a breeze with industry-standard panel cut-outs and sealing protection up to IP67, ensuring durability and ease of use. The modular construction further enhances flexibility, allowing customized configurations tailored to the user's needs. Whether users opt for standardized or personalized markings, the Series 04 promises seamless and intuitive operation. The front bezels, available in black or silver plastic and natural or black anodized aluminum, give this series a sleek and modern look. With switching elements ranging from slow make to snap-action and various terminal options, including push-in terminals requiring no additional tools, the EAO Series 04 covers all industrial switch needs.