3-148-372

Schurter
693-3-148-372
3-148-372

制造商:

说明:
工业面板安装指示器/开关指示器 MSMII-16 Indicator Switch, RGB Ring Illumination, Stainless Steel Housing, IP67, Supply Voltage 24 VDC, VDC, Solder Terminals

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 19

库存:
19 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥235.9892 ¥235.99
¥200.5072 ¥2,005.07
¥182.0543 ¥3,641.09
¥173.8731 ¥8,693.66
¥169.3192 ¥16,931.92
¥165.5111 ¥33,102.22
¥164.7653 ¥82,382.65

产品属性 属性值 选择属性
Schurter
产品种类: 工业面板安装指示器/开关指示器
RoHS:  
Standard Switches
LED Pushbutton Switch
Solder Terminal
Panel Mount
Red, Green, Blue
Black
IP67
商标: Schurter
高度: 22.5 mm
照明: Illuminated
灯类型: LED
最大工作温度: + 85 C
最小工作温度: - 30 C
产品类型: Panel Mount Indicators / Switch Indicators
工厂包装数量: 10
子类别: Switch Accessories
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99

MSM II Metal Line Switches

Schurter MSM II Metal Line Switches feature a range of illuminated and non-illuminated indicators designed to complement the MSM II family. The switches are available in point, ring, and full-surface area illumination versions, which provide an elegant indicating solution. The MSM II series offers torsion protection for easier positioning and quick connect terminals for fast connections. The switches have a stainless steel housing with stainless steel or ceramic actuators in various color markings and design options for user flexibility. The ring-illuminated RD switch is constructed with a black-anodized aluminum housing and actuator material. The Schurter MSM II Metal Line Switches operate with IK08/IK07 (M30) shock protection and an IP66/IP67 front-side protection class. The switches meet CE and UKCA certifications and are RoHS/REACH compliant.