M22-I6-PG

Eaton Electrical
504-M22-I6-PG
M22-I6-PG

制造商:

说明:
开关硬件 SURFACE MOUNT ENCLOSURE 6-ELEMENT

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 1

库存:
1 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1,026.5033 ¥1,026.50
¥1,026.4242 ¥51,321.21

产品属性 属性值 选择属性
Eaton
产品种类: 开关硬件
Hardware
Surface Mount Enclosure
22.5 mm Pushbutton Switches
M22 Series
M22
商标: Eaton Electrical
颜色: White
高度: 3.5 in
照明: Non-Illuminated
长度: 3.15 in
安装风格: SMD/SMT
产品类型: Switch Hardware
工厂包装数量: 1
子类别: Switch Accessories
宽度: 10 in
单位重量: 453.592 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

M22 Switch Accessories

Eaton Electrical M22 Switch Accessories feature IP67, IP69K, NEMA 4X, and NEMA 13 environmental ratings. These accessories operate at -25°C to 70°C temperature range and are ideal for industrial applications. The M22 switch accessories come in a variety of lengths, sizes, and colors.

Pilot Devices for IEC Control

Eaton Electrical Pilot Devices for IEC Control help industrial machines perform more than one function, allowing workers to interact with a machine's operation. These devices communicate information from a human to a machine (turning it on and off) and from a machine to a human (the current state of the machine). Eaton Electrical Pilot Devices for IEC Control comprise pushbuttons, selector switches, toggle switches, rocker switches, indicating lights, and signal towers. These devices can be found in any application, including residential, commercial, and industrial, where there is a need to operate or talk to a machine.