Espressif Systems 嵌入式解决方案

嵌入式解决方案类型

更改类别视图
结果: 143
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS
Espressif Systems 多协议开发工具 ESP32-S2 general-purpose development board, embeds ESP32-S2-SOLO-2U, ESP32-S2 ECO V1, 8 MB flash and 2 MB PSRAM, with pin header

Espressif Systems 多协议开发工具 ESP32-C3-LCDkit is a development board used for evaluating rotary knob applications. The board consists of a mainboard and a subboard. The mainboard integrates the ESP32-C3-MINI-1 module, a speaker, an EC11 rotary encoder, an infrared sensor, and mor

Espressif Systems 开发板和工具包 - 其他处理器 ESP32 general-purpose development board, embeds ESP32-MINI-1, with pin header
Espressif Systems WiFi开发工具 - 802.11 ESP32 General Development Kit, embeds ESP32-WROOM-32UE, 4MB flash.

Espressif Systems WiFi开发工具 - 802.11 ESP32 General Development Kit, embeds ESP32-WROVER-E, 8MB flash.



Espressif Systems WiFi开发工具 - 802.11 ESP32 General Development Kit, embeds ESP32-WROVER-IE, 8MB flash.

Espressif Systems 音频 IC 开发工具 A lightweight audio development board based on ESP32-WROVER-B, which implements AEC, AGC, NS WWE (wake word engine) and other audio signal processing technologies.
Espressif Systems 开发板和工具包 - 其他处理器 ESP32 general-purpose development board, embeds ESP32-PICO-MINI-02, with pin header
Espressif Systems 开发板和工具包 - 其他处理器 This a low-footprint and entry-level development board for ESP32-PICO-V3-ZERO.
Espressif Systems WiFi开发工具 - 802.11 ESP32 General Development Kit, embeds ESP32-WROOM-32E, 4MB flash.

Espressif Systems 开发板和工具包 - 其他处理器 EchoEar is an intelligent AI development kit. It is suitable for voice interaction products that require large model capabilities, such as toys, smart speakers, and smart central control systems. The device is equipped with an ESP32-S3-WROOM-1 module

Espressif Systems 多协议模块 ESP32-C5-WROOM-1 and ESP32-C5-WROOM-1U are two general-purpose 2.4 and 5 GHz dual-band Wi-Fi 6(802.11ax), Bluetooth 5 (LE), Zigbee, and Thread (802.15.4) modules.

Espressif Systems 多协议开发工具 ESP32-S2 general-purpose development board, embeds ESP32-S2-MINI-2, ESP32-S2 ECO V1, 4 MB flash and 2 MB PSRAM, with pin header

Espressif Systems 开发板和工具包 - 其他处理器 ESP32-P4X-EYE is a vision development board based on the ESP32-P4 chip, mainly targeting camera applications

Espressif Systems 多协议开发工具 ESP32-C3-DevKitM-1 is an entry-level development board equipped with ESP32-C3-MINI-1 or ESP32-C3-MINI-1U. Most of the I/O pins are broken out to the pin headers on both sides for easy interfacing. Developers can either connect peripherals with jumper

Espressif Systems ESP8684-DevKitM-1-H4X
Espressif Systems 多协议开发工具 ESP8684 general-purpose development board, embeds ESP8684-MINI-1, with pin header
Espressif Systems ESP32-S2-SOLO-2-H4
Espressif Systems WiFi模块 - 802.11 SMD module, ESP32-S2, 4 MB SPI flash, PCB antenna, -40C - +105C
Espressif Systems ESP8684-DevKitC-02C-N4X
Espressif Systems 开发板和工具包 - 其他处理器 Entry-level development board based on ESP8684-WROOM-02C, ESP8684-WROOM-02UC. This board integrates complete Wi-Fi and Bluetooth LE functions. Most of the I/O pins on the module are broken out to the pin headers on both sides of this board for easy i