嵌入式解决方案

选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS
IBASE ID108
IBASE 模块配件 FC, 6W amplifier board, 12V DC-in + Speaker + Line-in (Dual Channel) connector onboard, (RoHS)

IBASE ID460
IBASE 模块配件 AC, DC Converter, Input +19V, Output +12V, w/ Smart Battery Charger for 3S/2P +12V Battery Pack (Must Option from IBASE), for IBASE 3.5" SBC, (RoHS)

IBASE ID470
IBASE 模块配件 AC, DC Converter, Input +9V +28V, Output +12V@7A max, (RoHS)

IBASE ID600
IBASE 模块配件 AC, DC Converter, Input +19V +24V, Output +12V@25A max, Output ATX 300W (RoHS) , Optional 330W Power adaptor

IBASE ID724
IBASE 模块配件 LVDS/DVI extension card
IBASE ID752
IBASE 模块配件 FC, DP to 2nd LVDS card , with DP-1 cable, compatible with IB897/IB898, (RoHS)

IBASE ID883
IBASE 模块配件 FC, 9V 30V wide range power interface board for iBASE 12V DC-in board
IBASE IDOOH-215-IR
IBASE 人机界面显示器及平板电脑 21.5 outdoor Panel PC with IR touch, Intel Atom X6413E processor, 4GB DDR4 memory ,64GB SSD, with Wi-Fi &BT kit, 90-240AC power input, front panel IP65/ other IP33
IBASE INA3604 Kit 1
IBASE 模块配件 IBN Door (without IBN module)
IBASE INA3604 Kit 2
IBASE 模块配件 1x HDD
IBASE INA3604 Kit 3
IBASE 模块配件 1x IBN module(2x PCIe Gen 4x4)
IBASE INA3604 Kit 4
IBASE 模块配件 1x IPN105 Riser card module(PCIe x8 slot Bracket)
IBASE INA3604 Kit 5
IBASE 模块配件 1x HDD&1x IPN105 Riser card module(PCIe x8 slot Bracket)
IBASE INA3604 Kit 6
IBASE 模块配件 1x HDD&1x IBN module(2x PCIe Gen 4x4)
IBASE INA3604 Kit 7
IBASE 模块配件 1x HDDx1&1x IPN105 Riser card module(PCIe x8 slot Bracket)&1x IBN module(2x PCIe Gen 4x4)
IBASE INOSP-152-RE-F
IBASE 人机界面显示器及平板电脑 15 Stainless Steel Panel, Intel E3845 1.91GHz, 4GB DDR3L memory,64G SSD, with resistive touch screen, w/o adaptor, M12 connectors with Power, USB2.0, USB3.0, 2 x GbE LAN, and 2 x COMTotally IP65. No cables
IBASE INOSP-192-RE-F
IBASE 人机界面显示器及平板电脑 19 Stainless Steel Panel, Intel E3845 1.91GHz, 4GB DDR3L memory,64G SSD, with resistive touch screen, w/o adaptor, M12 connectors with Power, USB2.0, USB3.0, 2 x GbE LAN, and 2 x COMTotally IP65. No cables
IBASE IP115
IBASE 模块配件 FC, PCIx1 riser card
IBASE IP117
IBASE 模块配件 FC, PCIe(16x) x 1 riser card, non standard dimension, (RoHS)

IBASE IP118-R
IBASE 模块配件 1 PCIe(16x) riser card for CMI203
IBASE IP150
IBASE 模块配件 FC, PCIx2 riser (PCI slots facing away from motherboard)
IBASE IP151
IBASE 模块配件 FC, PCIx2 riser (PCI slots facing over the motherboard)
IBASE IP155
IBASE 模块配件 FC, PCIx2 riser card
IBASE IP211
IBASE 模块配件 1 PCIe(8x) + 1 PCIe(1x) riser card for AMI222 /AMI232/AMI242
IBASE IP212
IBASE 模块配件 1 PCIe(16x) riser card for AMI222 /AMI232/AMI242