NexAIoT 嵌入式解决方案

嵌入式解决方案类型

更改类别视图
结果: 68
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS
NexAIoT 单板计算机 Mini-iTX Tiger Lake-UP3 Intel 11th Generation Core i7/i5/i3

NexAIoT 接口模块 DeviceNET Master, Firmware download by SyCON.net in CD-ROM Cablex25cm, One universal bracket (Barebone only. Any additional components are optional.)

NexAIoT 接口模块 CANopen Master, Firmware download by SyCON.net in CD-ROM Cablex25cm, One universal bracket(Barebone only. Any additional components are optional.)

NexAIoT 接口模块 EtherCAT Master, Firmware download by SyCON.net in CD-ROM Cablex25cm, One universal bracket (Barebone only. Any additional components are optional.)


NexAIoT 工业箱式电脑 NIFE105 w/ ApolloLake Atom X5-E3930(1.8GHz, 2T2C, 6.5W), DDR3L, 16GB eMMC HDMI, 4x USB3.0, 2x LAN, 2x RS232/485, mPCIe, SD 24 VDC, -5 - 55C, WDH: 46x100x120 mm (Barebone only. Any additional components are optional.)


NexAIoT 工业箱式电脑 NIFE105W w/ ApolloLake Atom X5-E3930(1.8GHz, 2T2C, 6.5W), DDR3L, 16GB eMMC HDMI, 4x USB3.0, 2x LAN, 2x RS232/485, mPCIe, SD 24 VDC, -5 - 55C, WDH: 46x100x120 mm, FBI Expansion opening (Barebone only. Any additional components are optional.)


NexAIoT 工业箱式电脑 PLC Gateway, HiveX, E3930, 4GB RAM, 16GB eMMC, MODBUS, 24V DC


NexAIoT 工业箱式电脑 NIFE200P2 w/ Baytrail Celeron J1900(2GHz, 4T4C,10W), 2x DDR3L DVI-I, DP, 4x USB, 2x LAN, 2x RS232/485 isolation, 2xmPCIe, SD, SSD Slot 24 VDC, -5 - 55C, WDH: 151x157x230 mm, FBI Expansion opening, 2xPCI Slot (Barebone only. Any additional components

NexAIoT 接口模块 4-CH COM Port EtherCAT I/O


NexAIoT 网关 Fieldbus Gateway, HiveX, E3805, 2GB RAM, 16GB eMMC, Real-time Ethernet (PROFINET/ EtherNet/IP), 12V/24V DC


NexAIoT 网关 Fieldbus Gateway, HiveX, J1900, 4GB RAM, 2.5 128GB SSD, Real-time Ethernet (PROFINET/ EtherNet/IP), 24V DC

NexAIoT 嵌入式箱式电脑 TT300 w/ Intel Alder Lake-S Gen 12 & 13 CPU FCLGA1700 (35W)3 EXP slots, Q670, 1 x DDR5


NexAIoT 网关 Vision Intelligence Gateway, All of ASCII Code, Up to 800 ROIs, Up to 20 extraction pages, Up to 50 chars of data per ROI, Up to 5 FPS


NexAIoT 网关 Vision Intelligence Gateway, All of ASCII Code, Up to 200 ROIs, Up to 5 extraction pages, Up to 50 chars of data per ROI, Up to 1 FPS

NexAIoT 单板计算机 Mini-iTX Tiger Lake-UP3 Intel 11th Generation Core i7/i5/i3 SoC

NexAIoT 单板计算机 ATX Industrial Motherboard with the 8/9th Generation Intel Core i7/i5/i3

NexAIoT 10J00010538X0
NexAIoT 嵌入式箱式电脑

NexAIoT 10J50090E13X0
NexAIoT 接口模块 DeviceNET Slave, Firmware download by SyCON.net in CD-ROM Cablex25cm, One universal bracket (Barebone only. Any additional components are optional.)