STEVAL-ISA177V1

STMicroelectronics
511-STEVAL-ISA177V1
STEVAL-ISA177V1

制造商:

说明:
电源管理IC开发工具 5 V, 0.85 A flyback converter using VIPer Plus - VIPer01

供货情况

库存:
无库存
生产周期:
3 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥393.1496 ¥393.15

产品属性 属性值 选择属性
STMicroelectronics
产品种类: 电源管理IC开发工具
RoHS:  
Evaluation Boards
AC/DC Offline Primary/Secondary Side Controller - Flyback
85 VAC to 265 VAC
5 V
VIPer013LS
STEVAL-ISA177V1
商标: STMicroelectronics
组装国: Not Available
扩散国家: Not Available
原产国: IT
输出电流: 850 mA
产品类型: Power Management IC Development Tools
子类别: Development Tools
商标名: VIPer
单位重量: 2.500 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
USHTS:
9023000000
TARIC:
9023008000
ECCN:
EAR99

VIPerPlus High Voltage Converters

STMicroelectronics VIPerPlus High Voltage Converters combine 800V avalanche-rugged MOSFET with state-of-the-art PWM circuitry. The result is an innovative AC-DC conversion that is efficient, simpler, quicker, and with component count halved, less expensive. In addition to benefits such as optimized current-mode control and comprehensive built-in protection circuits, the STMicroelectronics VIPerPlus family represents the easiest solution to comply with ENERGY STAR and Blue Angel standards, with low total power consumption from the mains when the system is in standby mode.

STEVAL-ISA177V1评估板

STMicroelectronics STEVAL-ISA177V1评估板是一款单层小尺寸电路板,其运行内核为VIPer01。VIPer01是一款离线高压转换器,集成了带PWM电流模式控制的800V坚固型功率MOSFET。STEVAL-ISA177V1 在 5V 输出时的电流是 0.85A,在反激式非隔离拓扑中实现了宽范围转换器。该评估板效率高,待机功耗低。