嵌入式解决方案

选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS
SparkFun Zigbee模块 - 802.15.4 After years of popularity with the XBee Series 1 and XBee Series 2 Pro Modules we now have the XBee Series 3 Pro which brings the best of both worlds. XBee 3 not only handles 802.15.4 and ZigBee but also BLE protocols and you can now talk to the m

SparkFun WiFi开发工具 - 802.11 WizFi360-EVB-Pico is based on Raspberry Pi RP2040 and adds WiFi connectivity using WizFi360. It is pin compatible with Raspberry Pi Pico board and can be used for IoT Solution development. WizFi-EVB-Pico pinout is directly connected to the GPIO of RP

SparkFun 蓝牙开发工具 - 802.15.1 The SparkFun NINA-B306 Thing Plus offers a unique combination development platform in the Thing Plus form factor featuring the NINA-B306 from u-blox™ the ISM330DHCX 6DoF IMU from STMicroelectronics™ and the BME280 atmospheric sensor from
SparkFun 射频模块 XBee RR 802.15.4 射频模块 are embedded solutions providing wireless end-point connectivity to devices. These devices use the IEEE 802.15.4 networking protocol for fast point-to-multipoint or peer-to-peer networking. They are designed for high-throu
SparkFun 射频模块 XBee RR 802.15.4 射频模块 are embedded solutions providing wireless end-point connectivity to devices. These devices use the IEEE 802.15.4 networking protocol for fast point-to-multipoint or peer-to-peer networking. They are designed for high-throu
SparkFun Raspberry Pi配件 This is a basic baseplate for the Raspberry Pi 3 B/B+. It is translucent in color and provides a simple mounting solution for wherever you want to put your Pi! The baseplate is designed for the Raspberry Pi to securely remain on the acrylic by means
SparkFun DEV-17290
SparkFun 开发板和工具包 - ARM
SparkFun DEV-15590
SparkFun 开发板和工具包 - ARM Turn your ideas into a reality quickly with the new Arduino Nano EveryThis small robust and powerful board has the same classic Nano footprint loved worldwide. It can be programmed with the easy to use Arduino IDE available offline and online. Get s
SparkFun PRT-23587
SparkFun Raspberry Pi配件 The Raspberry Pi 5 case is a refinement of the Raspberry Pi 4 case. With improved thermal features to support the higher peak power consumption of Raspberry Pi 5 it integrates a variable-speed fan. The fan is powered and controlled from a dedicated
SparkFun SEN-25035
SparkFun 开发板和工具包 - 其他处理器 The OpenMV Cam RT1062 is a small low power microcontroller board which allows you to easily implement applications using machine vision in the real-world. You program the OpenMV Cam in high level Python scripts (courtesy of the MicroPython Operatin