BGM111A256V21

Silicon Labs
634-BGM111A256V21
BGM111A256V21

制造商:

说明:
蓝牙模块 - 802.15.1 BGM111A Wireless Bluetooth Module, PCB, +8 dBm, 2.4 GHz, 256 kB flash, -40 to 85 C, Built-in Antenna

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 500

库存:
500 可立即发货
生产周期:
25 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥90.1627 ¥90.16
¥74.1167 ¥741.17
¥61.1217 ¥6,112.17
¥54.6807 ¥10,936.14
10,000 报价

备用包装

制造商零件编号:
包装:
Reel, Cut Tape
供货情况:
库存量
单价:
¥92.2306
最小:
1

产品属性 属性值 选择属性
Silicon Labs
产品种类: 蓝牙模块 - 802.15.1
RoHS:  
BGM111
BLE, Bluetooth 4.2
Serial
8 dBm
1 Mb/s
- 92 dBm
2.4 GHz
1.85 V
3.8 V
- 40 C
+ 85 C
Cut Tape
天线: Integrated
商标: Silicon Labs
核心: ARM Cortex M4
组装国: Not Available
扩散国家: Not Available
原产国: CN
尺寸: 12.9 mm x 15 mm x 2.2 mm
高度: 2.2 mm
长度: 15 mm
存储容量: 256 kB
湿度敏感性: Yes
安装风格: SMD/SMT
工作电源电压: 1.85 V to 3.8 V
产品类型: Bluetooth Modules
协议 - 蓝牙、BLE - 802.15.1: Bluetooth LE
范围: 200 m
灵敏度: - 92 dBm
屏蔽: Unshielded
工厂包装数量: 100
子类别: Wireless & RF Modules
接收供电电流: 8.7 mA
传输供电电流: 8.2 mA
类型: USB Adapter
宽度: 12.9 mm
单位重量: 2.884 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8517799000
USHTS:
8517620090
ECCN:
5A992.C

BGM111 Blue Gecko Bluetooth® 智能模块

Silicon Labs BGM111 Blue Gecko Bluetooth® Smart Module is targeted for Bluetooth Smart applications in which good RF performance, low power consumption and easy application development are key requirements. At +8dBm TX power, the BGM111 has the best-in-class RF performance and can provide long range, robust Bluetooth Smart connectivity. The BGM111 integrates all features required for a Bluetooth Smart application. This includes Bluetooth radio, software stack and GATT based profiles. It can also host end user applications, which means no external microcontroller is required. This module also has flexible hardware interfaces to connect to different peripherals or sensors.
Learn More