M141

M5Stack
170-M141
M141

制造商:

说明:
网关 ESP32-H2 Thread/Zigbee Gateway Module

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 55

库存:
55
可立即发货
在途量:
20
预期 2026/2/18
生产周期:
5
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥53.7654 ¥53.77

产品属性 属性值 选择属性
M5Stack
产品种类: 网关
RoHS:  
Gateways
RISC-V
0 C
+ 40 C
商标: M5Stack
尺寸: 54 mm x 54 mm x 13.1 mm
闪光: 2 MB
工作电源电流: 8.55 mA
工作电源电压: 3.3 V
产品类型: Gateways
协议 - ANT、Thread、Zigbee - 802.15.4: Zigbee 3.0
工厂包装数量: 1
子类别: Ethernet & Communication Modules
单位重量: 11.800 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

M141 ESP32-H2 Thread/Zigbee Gateway Module

M5Stack M141 ESP32-H2 Thread/Zigbee Gateway Module features an integrated low-power, 32-bit single-core MCU based on RISC-V and supports wireless communication protocols. This module integrates IEEE 802.15.4 wireless communication functionality, enabling it to work in conjunction with the M5 host to build Matter over Thread endpoint devices. This allows the gateway module to achieve interconnectivity across multiple ecosystems. The M141 ESP32-H2 gateway module comes with a built-in hardware encryption engine to meet the high data security requirements of IoT applications. This module is equipped with a DIP switch that allows users to flexibly switch between communication interface modes. The M141 ESP32-H2 gateway module supports hardware encryption functionality. Typical applications include smart homes, industrial automation, healthcare, consumer electronics, and smart agriculture.