U182

M5Stack
170-U182
U182

制造商:

说明:
电源管理模块 Roller485 Unit w/ BLDC Motor (STM32)

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 60

库存:
60 可立即发货
生产周期:
6 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥305.6311 ¥305.63

产品属性 属性值 选择属性
M5Stack
产品种类: 电源管理模块
RoHS:  
Stepper Motor Controllers / Drivers
商标: M5Stack
尺寸: 40 mm x 40 mm x 40 mm
最大工作温度: + 40 C
最小工作温度: 0 C
产品类型: Power Management Modules
工厂包装数量: 10
子类别: Embedded Solutions
单位重量: 158.100 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99

U182 Roller485 Units

M5Stack U182 Roller485 Units are brushless DC motor actuator kits for efficient motion control. The M5Stack U182 supports 6VDC to 16VDC input via the PWR485 interface or 5V via the Grove interface, automatically adjusting power for optimal performance. An internal FOC closed-loop drive system uses a 3504 200KV motor and handles up to 0.5A continuous current (1A peak). A magnetic encoder provides feedback for precise current, speed, and position control. The axle can optionally include a slip ring, allowing continuous 360° rotation while maintaining power and data transmission. An OLED display on the back shows real-time status, and RGB lights and buttons enable user interaction. LEGO-compatible and M3 screw holes allow for easy mounting. The Roller485 Unit is fully open-source, with control via RS485 or I2C buses and SWD/SWO debugging interfaces for added flexibility. It is ideal for robotic joints, motion control, industrial automation, and visual demonstrations.