XR77103ELBTR-G1R2-EVK G.hn

MaxLinear
701-77103ELBTRG1R2EK
XR77103ELBTR-G1R2-EVK G.hn

制造商:

说明:
电源管理IC开发工具 XR77103ELBTR-G1R2 Eval Board

Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
MaxLinear
产品种类: 电源管理IC开发工具
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Evaluation Kits
Voltage Regulator - Switching Regulator
4.5 V to 14 V
1.1 V, 1.5 V, 3.3 V
XR77103
XR77103
商标: MaxLinear
组装国: Not Available
扩散国家: Not Available
原产国: US
最大工作温度: + 125 C
最小工作温度: - 40 C
输出电流: 2 A
封装: Bulk
产品类型: Power Management IC Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

XR77103EVB Evaluation Boards

MaxLinear XR77103EVB Evaluation Boards provide a convenient demo platform for MaxLinear XR77103 Universal PMIC Buck Regulators. In addition to an evaluation board, the XR77103EVB-DEMO-1-KIT includes a controller board that allows connection to a PC. This feature enables developers to program the XR77103 using MaxLinear PowerArchitect™ 4, an intuitive, easy-to-use GUI software package for developing power supplies with MaxLinear's integrated power controllers. PowerArchitect 4 empowers engineers to create complex sequencing schemes and modify voltage, current, and other parameters in real-time.