EVKT-MP2651

Monolithic Power Systems (MPS)
946-EVKT-MP2651
EVKT-MP2651

制造商:

说明:
电源管理IC开发工具 This kit includes:EV2651-VT-00A evaluation board,one EVKT-USBI2C-02-BAG.

库存量: 3

库存:
3 可立即发货
生产周期:
5 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1,034.7749 ¥1,034.77

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 电源管理IC开发工具
RoHS:  
Evaluation Kits
Battery Management
4 V to 22 V
MP2651
MP2651
商标: Monolithic Power Systems (MPS)
组装国: Not Available
扩散国家: Not Available
原产国: CN
尺寸: 8.9 cm x 8.9 cm
接口类型: I2C, USB
封装: Bulk
产品类型: Power Management IC Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

数据表

Technical Resources

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

EVKT-MP2651 Evaluation Kit

Monolithic Power Systems (MPS) MP2651 Evaluation Kit is used to evaluate the MP2651 buck-boost charger IC. The Monolithic Power Systems (MPS) MP2651 is designed for battery packs with 1 to 4 cells in series. The EVKT-MP2651 showcases the capabilities of this device. The device features a broad input voltage range of 4V to 22V and the ability to supply a wide 3V to 21V voltage range at the IN pin in source mode. The MP2651 is compliant with the USB PD specification.