SC1771

Raspberry Pi
358-SC1771
SC1771

制造商:

说明:
Raspberry Pi HAT/附加板 Raspberry Pi M.2 HAT+ (Compact) 4Gbits PCIe 2.0 450Mbytes

寿命周期:
新产品:
此制造商的新产品。

库存量: 106

库存:
106 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥124.074 ¥124.07

产品属性 属性值 选择属性
Raspberry Pi
产品种类: Raspberry Pi HAT/附加板
RoHS:  
商标: Raspberry Pi
封装: Bulk
工厂包装数量: 200
子类别: Computing
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8471609050
JPHTS:
847160000
TARIC:
8471607000
ECCN:
EAR99

AI HAT+ Boards

Raspberry Pi AI HAT+ Boards are a power-efficient approach to integrate high-performance AI. These boards communicate using Pi 5's PCIe Gen 3 interface. The AI HAT+ boards are available in 13 or 26 Tera-Operations Per Second (TOPS) variants with built-in Hailo-8L and Hailo-8 neural network inference accelerators. The 13 TOPS variants run neural networks for applications such as object detection, pose estimation, and semantic and instance segmentation. The 26 TOPS variants can handle larger networks and run multiple networks simultaneously. These HAT+ boards are ideal for process control, security, robotics, and home automation applications.