STEVAL-ISA096V1

STMicroelectronics
511-STEVAL-ISA096V1
STEVAL-ISA096V1

制造商:

说明:
电源管理IC开发工具 12V SMPS Demo BRD Aux PWR Viper06

库存量: 15

库存:
15 可立即发货
生产周期:
52 周 大于所示数量的预计工厂生产时间。
数量大于15的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥379.9173 ¥379.92

产品属性 属性值 选择属性
STMicroelectronics
产品种类: 电源管理IC开发工具
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
85 V to 264 V
- 12 V
VIPer06
STEVAL-ISA096V1
商标: STMicroelectronics
组装国: Not Available
扩散国家: Not Available
原产国: IT
用于: VIPer06
输出电流: 150 mA
封装: Bulk
产品类型: Power Management IC Development Tools
工厂包装数量: 1
子类别: Development Tools
单位重量: 134.263 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

STEVAL-ISA096V1演示板

STMicroelectronics STEVAL-ISA096V1演示板是一款非隔离式开关模式电源 (SMPS) 演示版,设计采用降压-升压拓扑结构。该演示板基于VIPer06单片转换器。VIPer06将800V抗雪崩MOSFET和PWM控制器集成在一个封装中。

VIPerPlus High Voltage Converters

STMicroelectronics VIPerPlus High Voltage Converters combine 800V avalanche-rugged MOSFET with state-of-the-art PWM circuitry. The result is an innovative AC-DC conversion that is efficient, simpler, quicker, and with component count halved, less expensive. In addition to benefits such as optimized current-mode control and comprehensive built-in protection circuits, the STMicroelectronics VIPerPlus family represents the easiest solution to comply with ENERGY STAR and Blue Angel standards, with low total power consumption from the mains when the system is in standby mode.