STM32F3348-DISCO

STMicroelectronics
511-STM32F3348-DISCO
STM32F3348-DISCO

制造商:

说明:
开发板和工具包 - ARM Discovery kit with STM32F334C8 MCU

库存量: 39

库存:
39 可立即发货
生产周期:
24 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥148.3916 ¥148.39

产品属性 属性值 选择属性
STMicroelectronics
产品种类: 开发板和工具包 - ARM
RoHS:  
32F3348DISCOVERY
Discovery Kits
ARM Cortex M4
STM32F334C8T6
Bulk
商标: STMicroelectronics
产品类型: Development Boards & Kits - ARM
工厂包装数量: 1
子类别: Development Tools
商标名: STM32 DISCOVERY
单位重量: 300 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
CAHTS:
8543890000
USHTS:
8471500150
ECCN:
3A991.a.2

STM32 F3 Development & Evaluation Tools

STMicroelectronics STM32 F3 Development and Evaluation Tools help engineers demonstrate and develop for STMicroelectronic's Arm® Cortex™-M4 core-based STM32 F3 microcontrollers. The STM32F3DISCOVERY, based on the STM32F303VCT6, helps discover the STM32 F3 series Cortex-M4 mixed-signals features to easily develop applications. The STM32373C-EVAL Evaluation Board is designed as a complete demonstration and development platform for STMicroelectronic's Arm Cortex-M4 core-based STM32F373VCT6 microcontroller. The STM32F3348-DISCO Discovery Kit for the STM32F334 line helps discover the digital power features of the STM32F334 line of microcontrollers to easily develop applications.

STM32探索套件

STMicroelectronics STM32探索套件是一套经济实惠且完整的解决方案,用于评估STM32 MCU。该套件包括演示特定器件特性所需的基础设施。借助HAL库和综合软件示例,可从器件特性和附加价值中受益。通过扩展连接器,可连接器件的大多数I/O,并有助于连接附加硬件。该套件非常适合用于原型设计,并设有一个集成调试器/编程器。

STM32F3348-DISCO探索套件

STMicroelectronics STM32F3348-DISCO探索套件(用于STM32F334系列)可帮助探索STM32F334系列微控制器的数字电源特性并轻松开发应用。该套件具备所有必需工具,无论是初学者还是有经验的用户都能快速开始设计。