ADLINK Technology 嵌入式解决方案

结果: 1,787
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS
ADLINK Technology AVA-RAGXI/NPOE,CC
ADLINK Technology 视频模块 AI Video Analytics with NVIDIA Jetson AGX Xavier industrial, 32GB LPDDR4, 64GB EMMC supporting 4x M12 ETH, 2x USB 3.1, 4x DI/DO, 2x CAN and 1x COM, conformal coating

ADLINK Technology AXE-7400SR
ADLINK Technology 机架安装/服务器电脑 AXE-7400SR/ MB w2x10G/ Xeon Gold 5423N*1/DDR5 16GB*4/256G M.2*1/ AC1600W *1/ no slides
ADLINK Technology BACKPLATE SIZE 92.45X89X10.7MM
ADLINK Technology 模块配件 Retention,Material=SPCC, T=2.0mm,Nut Pitch=M3x0.5,Holes Distance=75x75,Nut H.=2.7/6Include:Mylar with adhesive
ADLINK Technology Backplate Size_53x53x3.2mm
ADLINK Technology 模块配件 Retention,Material=SPCC, T=1.8mm,Nut Pitch=M2x0.4,Holes Distance=46x46,Nut H.=1.4Include:Mylar(S10) with adhesive
ADLINK Technology Backplate size_92.5x89x6.3mm
ADLINK Technology 模块配件 1. 32-50031-0000-A02. Backing plate for INTEL 115X socket CPU3. Mylar with adhesive4. Backplate: 75x75mm5. Material: SPCC
ADLINK Technology CANBUS M.2 B M MODULE
ADLINK Technology 接口模块 M.2(B+M) to Single Channel CANbus ModulePower Consumption: MAX 1.485WDimension: 30 x 51 x 4 mmOperating Temperature: -40-85
ADLINK Technology CANbus mPCIe module
ADLINK Technology 接口模块 USB to dual isolated CANbus 2.0B ModulePower Consumption: MAX 3.33WDimension: 30 x 50.9 x 8.35 mmOperating Temperature: -40-85
ADLINK Technology COMPACT FLASH CARD 8GB INDUS
ADLINK Technology 存储卡 CF Card, 8GB, IDE Mode, SLC, 40R/20W, 3.3/5V, ECC:4 bits/per 512 byte, MTBF:3MH, OP Temp:-40-85
ADLINK Technology COMPACT FLASH CARD 8GB SLC STANDARD
ADLINK Technology 存储卡 CF Card, 8GB, IDE Mode, SLC, 75R/25W, 3.3/5V, ECC:4 bits/per 512 byte, MTBF:3MH, OP Temp:0-70
ADLINK Technology cBP-3206
ADLINK Technology 接口模块 cBP-32066 slots 3U 32-bit CompactPCI Backplane without Rear I/O

ADLINK Technology cBP-3206R
ADLINK Technology 接口模块 3U CompactPCI 32Bit Backplane w/Rear I/O

ADLINK Technology cBP-3208R
ADLINK Technology 接口模块 cBP-3208R8 slots 3U 32-bit CompactPCI Backplane with Rear I/O

ADLINK Technology cBP-3213PR
ADLINK Technology 接口模块 cBP-3213PRBackplane, one system, 12I/O slots with P2 rear I/Oand three 47-pin powersockets(w/o cBP-R3213)91-33312-103 REV:B2

ADLINK Technology cBP-6105R
ADLINK Technology 接口模块 cBP-6105RCOMPACTPCI BACKPLANE 6U 5-SLOT, 32-BIT PCI,H.110,P3/P5 rear I/O91-33613-102 REV:A2

ADLINK Technology cBP-6403R
ADLINK Technology 接口模块 cBP-6403R 6U 3-slots CTI cPCI BP with P3,P5 rear I/O, P4 H.110 bus 64-bits upto 66MHz

ADLINK Technology cBP-6405R
ADLINK Technology 接口模块 cBP-6405R5-slot Backplane for 6U CPCI 64-bit, right side sys slot H.110 bus, P3/P5rear I/O91-33610-004

ADLINK Technology cBP-6415U
ADLINK Technology 接口模块 cBP-6415U6U 5-slots CTI CompactPCI B/P (1 system and 4 I/O) with rear I/O P4 H.110 bus, support 2+1 Redundant Power Supply RoHS
ADLINK Technology cBP-6418U
ADLINK Technology 接口模块 cBP-6418U6U 8 slots CompactPCI B/P (1 system and 7 I/O)support 2+1 Redundant PowerSupply

ADLINK Technology cBP-R3213
ADLINK Technology 接口模块 cBP-R3213Rear I/O bridge board forcBP-3213P series backplane

ADLINK Technology cBX-3018L
ADLINK Technology 接口模块 cBX-3018L18 slots 3U 64-bit PXIBackplane
ADLINK Technology CEI-4x10GBASE-T Card
ADLINK Technology 网络模块 CEI mode COM Express Type 7 10GBASE-KR to 10GBASE-T Ethernet card based on Intel X557-AT4, 4 port output
ADLINK Technology CEI-4x10G-SFP+ Card
ADLINK Technology 网络模块 CEI mode COM Express Type 7 10GBASE-KR to SFP+ Ethernet card based on Intel C827, 4 port output
ADLINK Technology cExpress-MTL-165H
ADLINK Technology 模块化计算机 - COM Compact COM Express Type 6 module with Meteor Lake Ultra7-MS3 165H 14 core, with Intel 8 core Xe LPG graphics.
ADLINK Technology cExpress-EL-J6426
ADLINK Technology 模块化计算机 - COM Compact COM Express Type6 with Intel Elkhart Lake Pentium J6426
ADLINK Technology cExpress-AR-V2516
ADLINK Technology 模块化计算机 - COM Compact COM Express Type 6 module with New AMD Ryzen V2516 at 2.1/3.95GHz, Hexa-core processor