Silex Technology 嵌入式解决方案

结果: 96
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS
Silex Technology 多协议模块 the option to attach an antenna via a trace does not include the u.Fl connector

Silex Technology WiFi开发工具 - 802.11 [Bulk SKU] IM-100-RB/IM-100-DGL is a USB dongle type wireless LAN bridge for device manufacturers who want to support wireless LAN for existing devices with USB interface.

Silex Technology 模块化系统 - SOM [Bulk SKU] The IM-100-SB is a driverless Serial-to-Wi-Fi board offering plug-and-play Wi-Fi 6 enablement. Equipped with a 34-pin board-to-board connector, the IM-100-SB offers a streamlined development path for devices with a UART interface, reducing

Silex Technology 开发板和工具包 - ARM [Evaluation Board] The IM-100-SB-SP-EVB is an evaluation board designed to easily evaluate features and functions of the IM-100 (based on NXP's RW610) stand-alone Wi-Fi 6 module. This product is based on the IM-100 for core control. It features USB-C

Silex Technology 模块化系统 - SOM [Sample Pack] The IM-100-SB is a driverless Serial-to-Wi-Fi board offering plug-and-play Wi-Fi 6 enablement. Equipped with a 34-pin board-to-board connector, the IM-100-SB offers a streamlined development path for devices with a UART interface, reduc

Silex Technology 服务器 Wireless LAN Serial Device Server

Silex Technology WiFi开发工具 - 802.11 Eval Kit for SX-590

Silex Technology WiFi模块 - 802.11 2.4 GHz/5 GHz dual-band Wi-Fi 6/6E Full Height Mini PCIe card 802.11ax LAN

Silex Technology WiFi模块 - 802.11 [Bulk SKU] The SX-PCEBE-AP is a Wi-Fi 7 access point module that supports IEEE 802.11be (2.4 GHz and 5 GHz). Powered by the Qualcomm QCN9274-1 chipset. It is a 2x2 radio that supports M.2 Key E card form factor. This is a bulk SKU ideal for volume sh

Silex Technology 多协议模块 [Bulk SKU] SX-PCEBE-M2 is a Wi-Fi7 2x2 Tri-band IEEE802.11 be WLAN, Bluetooth 5.3 BR/EDR/HS/LE module in a M.2 card form factor (M.2 Card Type 2230-S3-A-E). It is based on Qualcomm's QCC2076 chipset.

Silex Technology 多协议模块 [Sample Pack] SX-PCEBE-M2-SP is a Wi-Fi7 2x2 Tri-band IEEE802.11 be WLAN, Bluetooth 5.3 BR/EDR/HS/LE module in a M.2 card form factor (M.2 Card Type 2230-S3-A-E). It is based on Qualcomm's QCC2076 chipset. This is ideal for low quantity purchases fo

Silex Technology 多协议模块 [Bulk SKU] SX-PCEBE-SMT is a Wi-Fi7 2x2 Tri-band IEEE802.11 be WLAN, Bluetooth 5.3 BR/EDR/HS/LE module in an M.2 LGA Type 1620 Surface Mount form factor. It is based on Qualcomm's QCC2076 chipset.

Silex Technology 多协议模块 [Sample Pack] SX-PCEBE-SMT-SP is a Wi-Fi 7 2x2 Tri-band IEEE802.11 be WLAN, Bluetooth 5.3 BR/EDR/HS/LE module in an M.2 LGA Type 1620 Surface Mount form factor. It is based on Qualcomm's QCC2076 chipset. This is ideal for low quantity purchases for e

Silex Technology WiFi模块 - 802.11 802.11ah SDIO Wi-Fi HaLow module using MM6108, US/Canada Only

Silex Technology 网络模块 [Bulk SKU] SX-SDMAX-2530C is a board-to-board connector type board implementing the SX-SDMAX-2530S. It is a 2.4 GHz/5 GHz dual-band Wi-Fi 6 plus Bluetooth v5.3 BR/EDR/LE SDIO 3.0 module using the NXP IW611 chipset.It includes an MHF-I connector for

Silex Technology 网络模块 [Bulk SKU] The SX-SDMAX-M2 is an M.2 2230 card that implements the SX-SDMAX-2530S. It is a 2.4 GHz/5 GHz dual-band Wi-Fi 6 plus Bluetooth v5.3 BR/EDR/LE SDIO 3.0 module using the NXP IW611 chipset.It features an MHF-I connector as an interface for c

Silex Technology WiFi开发工具 - 802.11 Eval Kit for SX-PCEAC2 w/2 ant
Silex Technology 108-00031-010
Silex Technology 天线 Unictron AA258 ANTENNA, 2.4/5GHz w/100mm cable. Optional MH4 antenna connector option.
Silex Technology 108-00032-010
Silex Technology 天线 Unictron AA258 ANTENNA, 2.4/5GHz w/300mm cable. Optional MH4 antenna connector option.
Silex Technology 108-20131-010
Silex Technology 天线 Unictron AA258 ANTENNA, 2.4/5GHz w/150mm cable. PCB type antenna, u.FL connector, omnidirectional. 1.8dBi on 2.4GHz and 3.6dBi on 5GHz.
Silex Technology 108-20139-010
Silex Technology 天线 Unictron AA258 ANTENNA, 2.4/5GHz w/200mm cable. PCB type antenna, u.FL connector, omnidirectional. 1.8dBi on 2.4GHz and 2.9dBi on 5GHz.