Silex Technology 嵌入式解决方案

结果: 136
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS
Silex Technology 界面开发工具 [Bulk SKU] IM-100-EB is a wireless LAN bridge board with external antenna for device manufacturers who want to support wireless LAN for existing devices with Ethernet interface.

Silex Technology 多协议模块 Based on NXP's RW610, IM-100 is a small, stand-alone, dual-band Wi-Fi 6

Silex Technology 多协议模块 IM-100 is a small, stand-alone, dual-band Wi-Fi 6 and Bluetooth Low Energy

Silex Technology 多协议模块 the option to attach an antenna via a trace. does not include the u.Fl connector

Silex Technology 多协议模块 the option to attach an antenna via a trace does not include the u.Fl connector

Silex Technology WiFi开发工具 - 802.11 [Bulk SKU] IM-100-RB/IM-100-DGL is a USB dongle type wireless LAN bridge for device manufacturers who want to support wireless LAN for existing devices with USB interface.

Silex Technology 网络模块 [Bulk SKU] MNS-300EM is an embedded module that provides mesh connectivity for low-power portable devices to connect to a 802.11s capable mesh network. It features an 802.11ac radio, and a complete TCP/IP network protocol stack with an optimized QCA9

Silex Technology WiFi开发工具 - 802.11 [Evaluation Kit] MNS-300EM-US-SP is an evaluation kit that makes it easy to evaluate the hardware/software of our MNS-300EM system module.

Silex Technology 网络模块 [Sample Pack] MNS-300EM is an embedded module that provides mesh connectivity for low-power portable devices to connect to a 802.11s capable mesh network. It features an 802.11ac radio, and a complete TCP/IP network protocol stack with an optimized Q

Silex Technology 服务器 Wireless LAN Serial Device Server

Silex Technology WiFi开发工具 - 802.11 Eval Kit for SX-590

Silex Technology WiFi模块 - 802.11 2.4 GHz/5 GHz dual-band Wi-Fi 6/6E Full Height Mini PCIe card 802.11ax LAN

Silex Technology WiFi模块 - 802.11 [Bulk] Wi-Fi 7 access point module that supports IEEE 802.11be (2.4 GHz and 5 GHz). Powered by Qualcomm QCN9274-1 chipset. It is a 2x2 radio that supports M.2 Key E card form factor.

Silex Technology WiFi模块 - 802.11 [Evaluation board] SX-SDMAH-R2 evaluation board shipped from the factory.
Silex Technology WiFi模块 - 802.11 [Evaluation kit] SX-SDMAH-R2 evaluation kit including SX-SDMAH-R2-EVB-US, Raspberry Pi, microSD card and raspberry Pi AC adapter.
Silex Technology WiFi模块 - 802.11 802.11ah SDIO Wi-Fi HaLow module using MM6108, US/Canada Only

Silex Technology 网络模块 [Bulk SKU] SX-SDMAX-2530C is a board-to-board connector type board implementing the SX-SDMAX-2530S. It is a 2.4 GHz/5 GHz dual-band Wi-Fi 6 plus Bluetooth v5.3 BR/EDR/LE SDIO 3.0 module using the NXP IW611 chipset.It includes an MHF-I connector for

Silex Technology 网络模块 [Bulk SKU] The SX-SDMAX-M2 is an M.2 2230 card that implements the SX-SDMAX-2530S. It is a 2.4 GHz/5 GHz dual-band Wi-Fi 6 plus Bluetooth v5.3 BR/EDR/LE SDIO 3.0 module using the NXP IW611 chipset.It features an MHF-I connector as an interface for c

Silex Technology WiFi开发工具 - 802.11 Eval Kit for SX-PCEAC2 w/2 ant
Silex Technology 108-00031-010
Silex Technology 天线 Unictron AA258 ANTENNA, 2.4/5GHz w/100mm cable. It has MH4 as antenna connector option specifically for SX-PCEAC2.
Silex Technology 108-00032-010
Silex Technology 天线 Unictron AA258 ANTENNA, 2.4/5GHz w/300mm cable. It has MH4 as antenna connector option specifically for SX-PCEAC2.
Silex Technology 108-00035-010
Silex Technology 天线 Unictron AA258 ANTENNA, 2.4/5GHz w/600mm cable. It has MH4 as antenna connector specifically for SX-PCEAC2. . Manufacturer PN H2B1PC1A1C2000
Silex Technology 108-00036-010
Silex Technology 天线 Standard compact PCB Dipole antenna w/ u.FL Connector for SX-NEWAH. Manufacturer is STAF.
Silex Technology 108-00037-010
Silex Technology 天线 Sansei Denki External omni directional antenna (Black) with a u.FL Connector (2.4GHz / 5GHz). Can be used SX-SDMAC, SX-SDPAC, SX-PCEAC-DB.
Silex Technology 108-20120-200
Silex Technology 天线 Internal Antenna 2.4-5 GHz