+ 55 C 嵌入式解决方案

选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS

Weintek 人机界面显示器及平板电脑 7 Advanced HMI, High Resolution, Capacitive Touch

Basler 以太网模块 Basler GigE Interface Card, 4 Port PoE


Weintek 人机界面显示器及平板电脑 7" Standard HMI


Weintek 人机界面显示器及平板电脑 12 Standard HMI

Weidmuller 网关 IE-UGW-2TX-2RS232/485

Weidmuller 网关 IE-UGW-2TX-4RS232/485

Advantech 人机界面显示器及平板电脑 8" WSVGA, 512MB, 8GB (EMMC), Serial x3, Dual Ethernet
METZ CONNECT 网关 MR-F-GW Modbus RTU / Modbus TCP Gateway

Basler 以太网模块 Basler GigE Interface Card, 1 Port

ATC Diversified Electronics 多功能传感器模块 SENSERT Base Unit - Cellular Cloud Communication, Combination wireless and hardwired Device Communication, Hardwired Power, Hybrid DIN Rail and Panel Mount
ATC Diversified Electronics 温度传感器模块 SENSERT Remote I/O Combination wireless and hardwired Device Communication, Combination Battery and Hardwired Power, Panel Mount
Siemens 射频模块 SCALANCE W721-1 RJ45


Weintek 人机界面显示器及平板电脑 7 Advanced HMI, Standard Resolution TFT Screen

Lantronix 服务器 EDS 3000PS SECURE SERIAL DEVICE SERVER, 16-PORT SERIAL, 1 GbE ETHERNET, 110-240 VAC, DESKTOP, NORAM POWER CORD INCLUDED

IEI 人机界面显示器及平板电脑 15.6" 500cd/m(2nd) 1920x1080 Panel PC with Intel Atom x7835RE Processor, TDP 12W, Preinstalled with 8GB DDR5, PCAP touch, 10 28V DC, 304 Stainless Steel Chassis, Full body IP66 Rated With Water-Proof Connectors , R10

IEI 人机界面显示器及平板电脑 21.5" 500cd/m(2nd) 1920x1080 Panel PC with Intel Atom x7433RE Processor, TDP 9W, Preinstalled with 8GB DDR5, PCAP touch, 10 28V DC, 304 Stainless Steel Chassis, PCAP touch, 10 28V DC, 304 Stainless Steel Chassis


NexCOBOT 网关 Smart Robot Gateway with Intel 6th Gen Core i5-6500 processor, 8GB DDR4, 128GB SSD Robot connectivity: YASKAWA, FANUC, KUKA, ABB, UR, EPSON (max 10 robot connections) R2M communication: Modbus TCP, TCP/IP R2C communication: MQTT Supports Intel OpenVI


NexAIoT 工业箱式电脑 NISE50 w/ Baytrail Celeron J1900(2.42GHz, 4C4T,10W), DDR3L HDMI, 4x USB, 2x LAN, 2x RS232, 1x RS422/485, 3xmPCIe, SIM, 12 VDC, -5 - 55C, WDH: 162x150x26 mm (Barebone only. Any additional components are optional.)


NexAIoT 网关 Vision Intelligence Gateway, All of ASCII Code, Up to 2000 ROIs, Up to 30 extraction pages, Up to 100 chars of data per ROI, Up to 10 FPS

Arbor Technology 人机界面显示器及平板电脑 Fanless 15" Industrial Panel PC with Intel Atom x7433RE Processor

Advantech 网关 NXP Cortext A9, 2xLAN, 3xCOM, 4DI/DO, 8G

NexAIoT 工业箱式电脑 NISE50W w/ Baytrail Atom E3826(1.46GHz, 2C2T, 7W), 2GB DDR3L, 16GB eMMC HDMI, 4x USB, 2x LAN, 2x RS232, 1x RS422/485, 3xmPCIe, SD, SSD Slot 24 VDC, -20 - 70C, WDH: 261x150x26 mm (Barebone only. Any additional components are optional.)


NexAIoT 工业箱式电脑 NIFE200 w/ Baytrail Celeron J1900(2GHz, 4T4C,10W), 2x DDR3L DVI-I, DP, 4x USB, 2x LAN, 2x RS232/485 isolation, 2xmPCIe, SD, SSD Slot 24 VDC, -5 - 55C, WDH: 85x157x214 mm, FBI Expansion opening (Barebone only. Any additional components are optional.)


NexAIoT 工业箱式电脑 NISE50 w/ Baytrail Atom E3826(1.46GHz, 2C2T, 7W), 2GB DDR3L, 16GB eMMC HDMI, 4x USB, 2x LAN, 2x RS232, 1x RS422/485, 3xmPCIe,SIM, 24 VDC, -20 - 70C, WDH: 162x150x26 mm (Barebone only. Any additional components are optional.)

IDEC 人机界面显示器及平板电脑 4in PLC+HMI 12IO Relay Black bezel