嵌入式解决方案

结果: 585
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS
Eaton Electrical PLUG-FMC-4S
Eaton Electrical 模块配件 PLUG 150V,8A,1.5/ 4-ST-3.5
Eaton Electrical PLUG-FMC-2S
Eaton Electrical 模块配件 PLUG 150V,8A,1.5/ 2-ST-3.5
Eaton Electrical PLUG-FMC-3S
Eaton Electrical 模块配件 PLUG 150V,8A,1.5/ 3-ST-3.5
Murrelektronik 50070
Murrelektronik 接口模块 AMMS 10-44/2 A OPTO-COUPLER MODULE, IN: 53 VDC - OUT: 40 VDC / 2 A, 12 mm screw-type terminal
Murrelektronik 52508
Murrelektronik 接口模块 MIRO TR 90-250VAC SK OPTO-COUPLER MODULE, IN: 250 VAC - OUT: 48 VDC / 2 A, 6,2 mm screw-type terminal
Murrelektronik 52513
Murrelektronik 接口模块 MIRO TR 6.2MM SK OPTO-COUPLER MODULE, IN: 48 VDC - OUT: 48 VDC / 2 A, 6,2 mm screw-type terminal
Murrelektronik 50080
Murrelektronik 接口模块 AMMDS 10-44/2 OPTO-COUPLER MODULE, IN: 53 VDC - OUT: 35 VDC / 2 A, 12 mm screw-type terminal
Skyworks Solutions, Inc. SI4702-C-EVB
Skyworks Solutions, Inc. 射频开发工具 2 TERMINAL IC TEMP TRANSDUCER

Murrelektronik 44333
Murrelektronik 接口模块 INTELLIGENT INTERFACE MODULE, TEMPERAT., CONV., MTW0..150C-2/3,PT100 sensor, 24VDC,out:0-10V,0-20mA,4-20mA, 12,4 mm screw-type terminal
Murrelektronik 44335
Murrelektronik 接口模块 INTELLIGENT INTERFACE MODULE, TEMPERAT., CONV., MTW0..300C-2/3,PT100 sensor, 24VDC,out:0-10V,0-20mA,4-20mA, 12,4 mm screw-type terminal
Murrelektronik 50520
Murrelektronik 接口模块 AMZSW OPTO-COUPLER MODULE, IN: 24 VDC - OUT: 400 VAC / 8 A, screw-type terminal
Axiomtek 人机界面显示器及平板电脑 17" SXGA TFT fanless touch panel computer with LGA1700 socket 14th/13th/12th gen Intel Core i9/i7/i5/i3 or Pentium processor (up to 35W), 5-wire resistive touch screen, and 10 to 36 VDC terminal block with small Phoenix connector

Eaton Electrical LIC-PLC-A
Eaton Electrical 开发软件 PD AUX & ALM SW, 1NO, SCREW TERMINAL
Eaton Electrical PLUG-FKC-3L
Eaton Electrical 模块配件 PLUG 320V,12A,2.5/ 3-ST-5.08
Murrelektronik 52557
Murrelektronik 接口模块 MIRO TH 230VAC SK OPTO-COUPLER MODULE, IN: 250 VAC - OUT: 250 VAC / 0,5A, 6,2 mm screw-type terminal
Murrelektronik 52573
Murrelektronik 接口模块 MIRO 6.2 OPTO-COUPLER MODULE, IN: 230 VAC/DC - OUT: 253 VAC/DC / 0,5 A, 6,2 mm screw-type terminal
Murrelektronik 50511
Murrelektronik 接口模块 AMZS OPTO-COUPLER MODULE, IN: 53 VDC - OUT: 400 VAC / 1,3A, 67,5 mm screw-type terminal
Murrelektronik 44330
Murrelektronik 接口模块 MIRO TEMP. CONVERTER PT100 - 2 /3-LEAD METHOD, IN: -50 C..+50 C - OUT:0..10 V / (0)4..20 mA, 12,4 mm screw-type terminal
Murrelektronik 44332
Murrelektronik 接口模块 MIRO TEMP. CONVERTER PT100 - 2 /3-LEAD METHOD, IN: 0 C..+100 C - OUT:0..10 V / (0)4..20 mA, 12,4 mm screw-type terminal
Murrelektronik 44334
Murrelektronik 接口模块 MIRO TEMP. CONVERTER PT100 - 2 /3-LEAD METHOD, IN: 0 C..+200 C - OUT:0..10 V / (0)4..20 mA, 12,4 mm screw-type terminal
Murrelektronik 52521
Murrelektronik 接口模块 MIRO TR 24VDC 24VDC 10A SK OPTO-COUPLER MODULE, IN: 53 VDC - OUT: 48 VDC / 10 A, 6,2 mm screw-type terminal
IBASE M12-PWR-Cable
IBASE 模块配件 200cm M12 Power to terminal block cable (For all INOSP-XX2 series) C501PW35203A21000P
Murrelektronik 52503
Murrelektronik 接口模块 MIRO TR 24VDC SK 5P OPTO-COUPLER MODULE, IN: 48 VDC - OUT: 35 VDC / 2 A, 6,2 mm screw-type terminal
Murrelektronik 44336
Murrelektronik 接口模块 MIRO TEMP. CONVERTER PT100 - 2 /3-LEAD METHOD, IN: 0 C..+600 C - OUT:0..10 V / (0)4..20 mA, 12,4 mm screw-type terminal
Murrelektronik 50010
Murrelektronik 接口模块 AMMS 10-1 OPTO-COUPLER MODULE, IN: 30 VDC - OUT: 48 VDC / 0.5 A, 12 mm screw-type terminal