嵌入式解决方案

结果: 585
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS
Murrelektronik 44331
Murrelektronik 接口模块 MIRO TEMP. CONVERTER PT100 - 2/3-LEAD METHOD, IN: -50 C..+150 C - OUT:0..10 V / (0)4..20 mA, 12,4 mm screw-type terminal
Murrelektronik 50030
Murrelektronik 接口模块 AMMS 20-47/1 OPTO-COUPLER MODULE, IN: 53 VDC - OUT: 250 VAC / 1 A, 12 mm screw-type terminal
Murrelektronik 52572
Murrelektronik 接口模块 MIRO 6.2 24VDC 250VAC/DC-1A OPTO-COUPLER MODULE, IN: 53 VDC - OUT: 250 VAC / 350 VDC / 1 A, 6,2 mm screw-type terminal
Murrelektronik 52512
Murrelektronik 接口模块 MIRO TR 24VDC SK 2A 5P OPTO-COUPLER MODULE, IN: 53 VDC - OUT: 48 VDC / 2 A, 6,2 mm screw-type terminal
Murrelektronik 50510
Murrelektronik 接口模块 AMZS 203-48/1 OPTO-COUPLER MODULE, IN: 53 VDC - OUT: 380 VAC / 1,3A, 45 mm screw-type terminal
Murrelektronik 50031
Murrelektronik 接口模块 AMMS 20-17/1 OPTO-COUPLER MODULE, IN: 5,5 VDC - OUT: 250 VAC / 1,2A, 12 mm screw-type terminal, alt 52551
Arbor Technology 人机界面显示器及平板电脑 10.1 Healthcare Infotainment Terminal
Murrelektronik 52556
Murrelektronik 接口模块 MIRO TH 110VAC/DC SK OPTO-COUPLER MODULE, IN: 130 VAC/DC - OUT: 250 VAC / 0,5A, 6,2 mm screw-type terminal
Murrelektronik 50092
Murrelektronik 接口模块 AMMDS 20-47/2 OPTO-COUPLER MODULE, IN: 35 VDC - OUT: 280 VAC / 2A, 12 mm screw-type terminal
Analog Devices DC450A
Analog Devices 电源管理IC开发工具 Wide Operating Range, No RSENSE Step-Down Controller for DDR/QDR Memory Termination

Soldered 电源管理IC开发工具 MPPT solar charger, CN3791 IC, Li-Ion battery charging, supports 6V/9V/12V/18V solar input, spring terminals, JST connector, easyC

Murrelektronik 52551
Murrelektronik 接口模块 MIRO TH 5VDC SK OPTO-COUPLER MODULE, IN: 5,5 VDC - OUT: 250 VAC / 0,5A, 6,2 mm screw-type terminal
Axiomtek 工业箱式电脑 Fanless vehicle embedded system with Intel Atom x5-E3940, 2 RJ-45 GbE LAN, terminal block DC-in, 2 USB 3.0, 2 HDMI, 2 COM, DIO, 2 CAN, audio mic-in/line-out, Smart Ignition, TPM 2.0, and 12/24 VDC

Murrelektronik 50032
Murrelektronik 接口模块 AMMS 20-47/01 OPTO-COUPLER MODULE, IN: 50 VDC - OUT: 253 VAC / 0,1A, 12 mm screw-type terminal, alt 52550
Murrelektronik 50430
Murrelektronik 接口模块 PAMS 20-47/10A OPTO-COUPLER MODULE, IN: 53 VDC - OUT: 250 VAC / 10 A, 22,5 mm screw-type terminal, alt 3000-36001-2000025
Arbor Technology 人机界面显示器及平板电脑 10.1" terminal with projected capacitive touchscreen
Murrelektronik 52561
Murrelektronik 接口模块 MIRO 6.2MM OPTO-COUPLER MODULE WITH ISOLATION LINK, IN: 53 VDC - OUT: 250 VAC / 0,5A, 6,2 mm screw-type terminal
Murrelektronik 50600
Murrelektronik 接口模块 AMIS/10-44/2 OPTO-COUPLER MODULE, IN: 53 VDC - OUT: 35 VDC / 2 A, 17 mm screw-type terminal, LED red, snap on DIN C-rail
Murrelektronik 52560
Murrelektronik 接口模块 MIRO TH 24VDC SK 5P OPTO-COUPLER MODULE, IN: 53 VDC - OUT: 250 VAC / 0,5A, 6,2 mm screw-type terminal
Axiomtek GOT318A-ELK-WCD
Axiomtek 人机界面显示器及平板电脑 18.5" FHD TFT fanless touch panel computer with Intel Celeron processor J6412, projected capacitive multi-touch screen, and 9 to 36 VDC terminal block with small Phoenix connector
Analog Devices / Maxim Integrated MAX5889EVKIT#
Analog Devices / Maxim Integrated 数据转换 IC 开发工具 MAX5889/MAX5890/MAX5891 Evaluation Kits

Taoglas 天线 TG.22 3G/2G Cellular Connector Mount Monopole, FME(F)RA

Axiomtek GOT318W-521-R-DC
Axiomtek 人机界面显示器及平板电脑 18.5" FHD TFT fanless touch panel computer with LGA1151 9th/8th gen Intel Pentium Gold or Intel Celeron processor (up to 35W), 5-wire resistive touch screen, and 24 VDC terminal block with small Phoenix connector
Taoglas 天线 Shockwave TLS.20 450-470MHz Terminal Antenna, N Type(M)

Taoglas 天线 Shockwave TLS.20 450-470MHz Terminal Antenna, N Type(F)