FWM8BLZ02A-109047

FCL Components
817-FWM8BLZ02A109047
FWM8BLZ02A-109047

制造商:

说明:
蓝牙模块 - 802.15.1 BLE Sensor Beacon Temp & Accelerometer

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 83

库存:
83 可立即发货
数量大于83的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥334.6721 ¥334.67
¥308.942 ¥3,089.42
¥283.2232 ¥5,664.46
¥274.6126 ¥13,730.63
¥261.708 ¥26,170.80
¥248.8147 ¥49,762.94
500 报价

产品属性 属性值 选择属性
FCL Components
产品种类: 蓝牙模块 - 802.15.1
RoHS:  
FWM8BLZ
BLE, Bluetooth 4.1
4 dBm
2.4 GHz
- 30 C
+ 60 C
商标: FCL Components
高度: 12 mm
长度: 40 mm
安装风格: SMD/SMT
产品类型: Bluetooth Modules
协议 - 蓝牙、BLE - 802.15.1: Bluetooth
工厂包装数量: 100
子类别: Wireless & RF Modules
宽度: 31 mm
单位重量: 21.001 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

CNHTS:
8543709990
CAHTS:
8517620090
USHTS:
8517620090
TARIC:
8517620000
ECCN:
5A991.g

Bluetooth® Low Energy Smart Beacons

FCL Components Bluetooth® Low Energy (BLE) Smart Beacons are Bluetooth powered devices capable of providing location based information to mobile devices. The Smart Beacons can transmit a package of data without having the need to be connected. These devices enable proactive communication and can be used in a wide field of applications,  such as in-shop promotion, museums, festivals, exhibitions, and more. Over-The-Air (OTA) Configuration allows the Smart Beacon settings and data to be re-configured wirelessly by connecting to a central device. The Beacon status can be checked by the LED indicator. The Smart Beacons feature an internal pattern antenna and offer a transmit power up to +4dBm. These compact, low-power devices operate from a single coin-cell battery.