1600-DEMO

THAT
887-1600-DEMO
1600-DEMO

制造商:

说明:
音频 IC 开发工具 OutSmarts Ln Driver Demo Board

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1,108.3266 ¥1,108.33

产品属性 属性值 选择属性
THAT Corporation
产品种类: 音频 IC 开发工具
RoHS: N
商标: THAT
产品类型: Audio IC Development Tools
系列: 1600
工厂包装数量: 1
子类别: Development Tools
单位重量: 1 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8522906500
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

1606/1646-DEMO Demonstration System

THAT Corporation 1606/1646-DEMO Demonstration System simplifies evaluating the performance of the 1646 and 1606 OutSmarts Line Driver ICs. The 1606/1646-DEMO comes completely assembled and tested, with both XLR and TRS connectors for line input and output. In addition, a DAC input is supplied on a 3-pin header for easy connection to a digital to analog converter differential output. The DAC input passes the signal through a 50kHz 3rd order low-pass filter that is optionally connected to the 1606 IC.