AMC1305M05EVM

Texas Instruments
595-AMC1305M05EVM
AMC1305M05EVM

制造商:

说明:
数据转换 IC 开发工具 20MHz Isolated Delta -Sigma Mod EVM

库存量: 1

库存:
1 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1   最多: 5
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥510.7713 ¥510.77

产品属性 属性值 选择属性
Texas Instruments
产品种类: 数据转换 IC 开发工具
RoHS:
Evaluation Boards
ADC
AMC1305M05
3 V to 5.5 V
Bulk
商标: Texas Instruments
组装国: Not Available
扩散国家: Not Available
原产国: US
描述/功能: Small form factor board containing all the necessary components to evaluate the AMC1305M05
用于: AMC1210, TMS320F28377D
产品类型: Data Conversion IC Development Tools
系列: AMC1305M05
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
CAHTS:
8542330000
USHTS:
8473301180
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8473302000
MXHTS:
8542330201
ECCN:
EAR99

AMC1305xxEVM Delta-Sigma Modulator EVMs

Texas Instruments AMC1305xxEVM Delta-Sigma Modulator Evaluation Modules (EVMs) are a small form factor board containing all the necessary components to evaluate each of the AMC1305xx modulators. The Texas Instruments AMC1305xx are isolated delta-sigma (ΔΣ) modulators used in high-resolution measurement applications including, current monitoring, industrial process control, and motor positioning systems. The Users Guide contains a complete circuit schematic and describes the characteristics and use of the evaluation module.