G313-06329-00

Coral
212-G313-06329-00
G313-06329-00

制造商:

说明:
加速器卡 CORAL ACCELERATOR MODULE//G950-06809-01

库存量: 3,093

库存:
3,093 可立即发货
生产周期:
3 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥355.2607 ¥355.26
¥325.8129 ¥3,258.13
¥313.2473 ¥7,831.18
¥302.8287 ¥15,141.44
¥296.7041 ¥29,670.41
整卷卷轴(请按1000的倍数订购)
¥252.2047 ¥252,204.70

产品属性 属性值 选择属性
Coral
产品种类: 加速器卡
RoHS:  
15 mm x 10 mm x 1.5 mm
Edge TPU
PCIe, USB
3.1 V to 3.63 V
- 20 C
+ 70 C
15 mm x 10 mm x 1.5 mm
商标: Coral
频率: 500 MHz
湿度敏感性: Yes
封装: Reel
封装: Cut Tape
产品类型: Accelerator Cards
工厂包装数量: 1000
子类别: Embedded Solutions
零件号别名: 90AN01G0-B0XAY0
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542391090
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
3A991.a.2
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TPU Edge SMT Accelerator Module

Coral TPU Edge Surface-Mount Accelerator Module is a multi-chip module (MCM) designed to perform high-speed inferencing for machine learning (ML) models. The Coral TPU module includes the Edge TPU ML accelerator with integrated power control, which can be connected over a PCIe Gen2 x1 or USB2 interface. The Edge TPU is a small ASIC design that accelerates TensorFlow Lite models in a power-efficient manner. The module can perform 4 trillion operations per second (4 TOPS), using 2W of power (2 TOPS per watt). For example, one Edge TPU can execute state-of-the-art mobile vision models such as MobileNet v2 at almost 400 frames per second. This on-device ML processing reduces latency, increases data privacy, and removes the need for a constant internet connection.