NA-4I4O-AES72

Neutrik
568-NA-4I4O-AES72
NA-4I4O-AES72

制造商:

说明:
音频模块 AES72 Type 4E stagebox, 4 in/out, removeable rubber cover

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 4

库存:
4 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥2,085.3246 ¥2,085.32
¥2,079.991 ¥51,999.78
50 报价

产品属性 属性值 选择属性
Neutrik
产品种类: 音频模块
RoHS:  
Audio Extension Modules
RJ45
48 VDC
商标: Neutrik
尺寸: 164 mm x 82 mm x 51 mm
最大工作温度: + 60 C
最小工作温度: - 5 C
产品类型: Audio Modules
工厂包装数量: 1
子类别: Embedded Solutions
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8536900010
USHTS:
8536908530
JPHTS:
853690000
KRHTS:
8536901000
TARIC:
8536909500
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

NA-4I4O-AES72 4-Channel Stagebox

NEUTRIK NA-4I4O-AES72 4-Channel Stagebox is designed to transmit microphone levels, analog line levels, AES3, DMX, and intercom via one single CAT cable. This stagebox features male and female XLRs in the same housing and can be used directly as a splitter for monitoring. The NA-4I4O-AES72 stagebox consists of etherCON that serves as feedthrough and allows further looping of the signals to other devices. This stagebox also features a ground lift at each input, preventing possible ground loops. The NA-4I4O-AES72 stagebox supports combined inputs and outputs for complete flexibility in the application. This stagebox offers a phase inversion switch at each input for inverting the signal.