U178

M5Stack
170-U178
U178

制造商:

说明:
音频模块 Synth Unit is an audio module designed specifically for MIDI sound systems

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 40

库存:
40 可立即发货
生产周期:
11 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥107.1127 ¥107.11

产品属性 属性值 选择属性
M5Stack
产品种类: 音频模块
RoHS:  
Audio Players
UART
5 V
1 W
商标: M5Stack
组装国: Not Available
扩散国家: Not Available
原产国: CN
尺寸: 48 mm x 24 mm x 16 mm
最大工作温度: + 40 C
最小工作温度: 0 C
产品类型: Audio Modules
工厂包装数量: 10
子类别: Embedded Solutions
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
CAHTS:
8519890000
USHTS:
8519893000
JPHTS:
851989000
KRHTS:
8519890000
TARIC:
8519890000
BRHTS:
85198900
ECCN:
EAR99

U178 Synth Unit

M5Stack U178 Synth Unit is an audio module designed for MIDI sound systems. This unit is equipped with a built-in SAM2695 audio synthesizer chip and a high-performance NS4150B class D amplifier chip. The U178 Synth unit accepts standard MIDI signals through serial communication. This unit includes audio synthesis and processing capabilities, such as audio synthesis, mixing, and sound effects processing. The U178 Synth unit supports the configuration of multi-channel instrument source output, four-stage EQ, and reverberation. This unit supports Arduino and UIFlow programming environments. The U178 Synth unit comes with a 20cm grove cable. This unit is used in the electronic music stage, STEAM education, and music production studio.