EV3

Fortebit
100-EV3
EV3

制造商:

说明:
音频模块 Voice recognition module for any host with an UART interface at 3.3V - 5.0V

数据表:
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 6

库存:
6 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥263.8663 ¥263.87

产品属性 属性值 选择属性
Fortebit
产品种类: 音频模块
RoHS:  
Microphone Amplifiers
UART
3.3 V to 5 V
商标: Fortebit
最大工作温度: + 70 C
最小工作温度: 0 C
产品类型: Audio Modules
系列: EasyVR 3 Plus
工厂包装数量: 1
子类别: Embedded Solutions
单位重量: 21 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8543709860
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

EasyVR 3 Plus Module

Fortebit EasyVR 3 Plus Module is a multi-purpose speech recognition module that easily adds versatile, robust, and cost-effective speech recognition capabilities to applications. The module can be used with any host with a UART interface powered at 3.3V to 5V, such as PIC and Arduino boards. Application examples include home automation, such as voice-controlled light switches, locks, curtains, and kitchen appliances, as well as adding "hearing" to robots. Fortebit EasyVR 3 Plus Module allows up to 256 user-defined speaker-dependent (SD) or speaker-verification (SV) commands that can be trained in any language, divided into a maximum of 16 groups (up to 32 SD or 5 SV commands each). The Easy VR 3 Plus Module is MikroBUS compatible and can be plugged into a solder-less breadboard or standard prototyping board. It is also compatible with the mikroBUS™ specifications.