AT00-150016-KIT

Storm Interface
491-AT00-150016-KIT
AT00-150016-KIT

制造商:

说明:
音频模块 Microphone Array Module Kit Includes AT00-15001 & AT01-12001, along with the required cables

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

供货情况

库存:
无库存
生产周期:
最少: 5   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1,603.1197 ¥8,015.60
¥1,492.5266 ¥14,925.27
¥1,438.4335 ¥35,960.84
¥1,406.172 ¥70,308.60
100 报价

产品属性 属性值 选择属性
Storm Interface
产品种类: 音频模块
RoHS:  
商标: Storm Interface
产品类型: Audio Modules
系列: 1400
子类别: Embedded Solutions
零件号别名: AT00-15001-KIT
单位重量: 120 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8471607000
ECCN:
EAR99
原产地分类
原产国:
英国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ATP Microphone Array Modules

Storm Interface ATP Microphone Array Modules feature active noise canceling, noise suppression, and far-field voice capture technology. The microphone activation switch incorporates a highly visible and tactile microphone icon to indicate the presence of an active recording system. This switch offers an infrared (IR) proximity sensor that detects the presence of a person within an activation zone and sends a USB code to the host. These microphone array modules are accessible interface devices that deliver clear voice reception in exposed, unsupervised, public applications and feature an extended frequency response from 75Hz to 20kHz. Storm Interface ATP Microphone Array Modules can be permanently and easily installed on the underside of any user-facing panel in a horizontal or vertical configuration. The arrays are designed for use with the microphone activation switch. Ideal applications include travel, retail, corporate, and industrial.