21.5 in 人机界面显示器及平板电脑

结果: 62
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 类型 触摸屏类型 处理器品牌 处理器类型 显示器类型 频率 RAM最大容量 已安装RAM 高速缓冲存储器 工作电源电压 接口类型 显示分辨率—像素 对角线 最小工作温度 最大工作温度 尺寸
IEI 人机界面显示器及平板电脑 21.5" 250cd/m FHD panel PC,Core i5 Dual Core 2xxxT CPU (Above 2.7GHz),TDP 35W,2GB DDR3 RAM*2,802.11b/g/n wireless module,projected capacitive touchscreen,2M camera,microphone,without LED bar,R10

Light Industrial Grade Capacitive Intel Core i5 2.7 GHz 4 GB 4 GB 9 V to 36 V 21.5 in - 10 C + 50 C 546.85 mm x 345.82 mm x 70.35 mm
IEI 人机界面显示器及平板电脑 21.5" 250cd/m FHD panel PC,Pentium Dual Core G6xxT CPU (Above 2.2GHz),TDP 35W,2GB DDR3 RAM*2,802.11b/g/n wireless module,projected capacitive touchscreen,2M camera,microphone,R10

Fanless Light Industrial Grade Capacitive Intel Pentium 2.2 GHz 4 GB 4 GB 9 V to 36 V 21.5 in - 10 C + 50 C 546.85 mm x 345.82 mm x 70.35 mm
IEI 人机界面显示器及平板电脑 21.5" 250cd/m FHD panel PC,Pentium Dual Core G6xxT CPU (Above 2.2GHz),TDP 35W,2GB DDR3 RAM*2,802.11b/g/n wireless module,projected capacitive touchscreen,2M camera,microphone,without LED bar,R10

Light Industrial Grade Capacitive Intel Pentium 2.2 GHz 4 GB 4 GB 9 V to 36 V 21.5 in - 10 C + 50 C 546.85 mm x 345.82 mm x 70.35 mm
IEI 人机界面显示器及平板电脑 21.5" 250cd/m FHD panel PC,Core i3 Dual Core 2xxxT CPU (Above 2.5GHz),TDP 35W,2GB DDR3 RAM*2,802.11b/g/n wireless module,projected capacitive touchscreen,2M camera,microphone,R10

Fanless Light Industrial Grade Capacitive Intel Core i3 2.5 GHz 4 GB 4 GB 9 V to 36 V 21.5 in - 10 C + 50 C 546.85 mm x 345.82 mm x 70.35 mm
IEI 人机界面显示器及平板电脑 21.5" 500cd/m(2nd) 1920x1080 Panel PC with Intel Atom x7835RE Processor, TDP 12W, Preinstalled with 8GB DDR5, PCAP touch, 10 28V DC, 304 Stainless Steel Chassis, PCAP touch, 10 28V DC, 304 Stainless Steel Chassis, PCAP touch, 10 28V DC

Panel PC Capacitive Intel Atom x7835RE 10 VDC to 28 VDC USB 1920 x 1080 21.5 in - 30 C + 55 C
IEI 人机界面显示器及平板电脑 21.5" 250cd/m FHD Medical panel PC, Core i3 Dual Core 4330TE CPU (Above 2.5GHz),TDP 35W,2*2GB DDR3 RAM, 802.11a/b/g/n wireless module, projected capacitive touchscreen, 2M camera, microphone, iRIS-2400 supported, R10

Fanless Point-of-Care Capacitive Intel Core i3 2.4 GHz 4 GB 4 GB 12 V to 28 V 21.5 in 0 C + 40 C 542.5 mm x 349.5 mm x 52 mm
IEI 人机界面显示器及平板电脑 21.5" 250cd/m FHD Medical panel PC, Core i5 Dual Core 4570TE CPU (Above 2.5GHz),TDP 35W,2*2GB DDR3 RAM, 802.11a/b/g/n wireless module, projected capacitive touchscreen, 2M camera, microphone, iRIS-2400 supported, R10

Fanless Point-of-Care Capacitive Intel Core i5 2.7 GHz 4 GB 4 GB 12 V to 28 V 21.5 in 0 C + 40 C 542.5 mm x 349.5 mm x 52 mm
IEI 人机界面显示器及平板电脑 21.5" 250cd/m FHD Medical panel PC, Pentium Dual Core G3320TE CPU (Above 2.2GHz), TDP 35W, 2*2GB DDR3 RAM, 802.11a/b/g/n wireless module, projected capacitive touchscreen, 2M camera, microphone, iRIS-2400 supported, R10

Fanless Point-of-Care Capacitive Intel Pentium 2.3 GHz 4 GB 4 GB 12 V to 28 V 21.5 in 0 C + 40 C 542.5 mm x 349.5 mm x 52 mm
IEI 人机界面显示器及平板电脑 21.5" 250cd/m 1920 x 1080 AI modular Panel PC, Intel Pentium Gold G5400T Processor (2-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 350W PSU, R10

Capacitive Intel Pentium TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1920 x 1080 21.5 in - 20 C + 50 C 550.4 mm x 358.4 mm x 117.8 mm
Eaton Electrical 人机界面显示器及平板电脑 21.5" TERMINAL EXTENDER RX
Industrial Panel PC Capacitive TFT 18 V to 36 V 21.5 in 0 C + 45 C
Eaton Electrical 人机界面显示器及平板电脑 21.5" TERMINAL
Industrial Panel PC Capacitive TFT 18 V to 36 V 21.5 in 0 C + 45 C
Advantech 人机界面显示器及平板电脑 21.5" Pcap,N4200,8G RAM,128G SSD,WF,PWC

Fanless All-in-One Capacitive Intel Pentium N4200 FHD LCD 1.1 GHz, 2.5 GHz 4 GB 4 GB 12 V USB 1920 x 1080 21.5 in 0 C + 40 C 315.4 mm x 523.9 mm x 39.5 mm
Advantech 人机界面显示器及平板电脑 21.5" Pcap,8365UE,8G RAM,128G SSD,WF,Sil

Fanless All-in-One Capacitive Intel Core i5-8365UE FHD LCD 1.1 GHz 8 GB 8 GB 12 V USB 1920 x 1080 21.5 in 0 C + 35 C 523.9 mm x 315.4 mm x 39.5 mm
ADLINK Technology 人机界面显示器及平板电脑 Titan-21WP-VESA with 4G/128G/LAN&COM&USB M12 cables/Protection cap*2
Industrial Grade Capacitive Intel Atom 8 GB 4 GB 100 VAC to 240 VAC PCIe, USB 1920 x 1080 21.5 in 0 C + 45 C 561 mm x 353 mm x 67.4 mm
ADLINK Technology 人机界面显示器及平板电脑 Titan-21WP-PIPE with 4G/128G/LAN&COM&USB M12 cables/Protection cap*2
Industrial Grade Capacitive Intel Atom 8 GB 4 GB 100 VAC to 240 VAC PCIe, USB 1920 x 1080 21.5 in 0 C + 45 C 561 mm x 353 mm x 67.4 mm
ADLINK Technology 人机界面显示器及平板电脑 SP2-21WP-TGL-i3, 4GB, w/ IO, 12V, CT
Medical Panel PC Intel Intel Core i5 FHD TFT 50 Hz/60 Hz 64 GB 8 GB 12 MB 100 VAC to 240 VAC, 24 VDC Ethernet, PCI-e, USB 1920 x 1080 21.5 in 0 C + 30 C 551 mm x 86 mm x 342 mm
ADLINK Technology 人机界面显示器及平板电脑 21.5 FHD fanless open frame panel PC with Intel Atom processor E3900 series

Intel 9 V to 36 V USB 1920 x 1080 21.5 in 0 C + 60 C 517.46 mm x 309.19 mm x 67.6 mm
ADLINK Technology 人机界面显示器及平板电脑 21.5 FHD fanless open frame panel PC with 7th Gen. Intel Core processor

Intel 9 V to 36 V 21.5 in 0 C + 60 C 517.46 mm x 309.19 mm x 67.6 mm
ADLINK Technology 人机界面显示器及平板电脑 Intel Kaby Lake i3-7100UStorage: M.2 64GB SSD
7th Generation Fanless Panel PC Intel Intel Core i3-7100U 2.4 GHz 8 GB 4 GB 12 V Ethernet, I2C, PCI-e, Serial, USB 1920 x 1080 21.5 in 0 C + 60 C 517.46 mm x 67.6 mm x 309.19 mm
ADLINK Technology 人机界面显示器及平板电脑 21.5 FHD fanless open frame panel PC with 11th Gen. Intel Core

Intel 9 V to 36 V USB 1920 x 1080 21.5 in 0 C + 60 C 517.46 mm x 309.19 mm x 67.6 mm
ADLINK Technology 人机界面显示器及平板电脑 Intel Tiger Lake i5-1145G7E-CT, LVDS Storage: M.2 256GB
11th Generation Open-Frame Panel PC Intel Intel Core i5-1145G7E, Intel Core i5-1145GRE 4.1 GHz 64 GB 8 MB 12 V Audio, DP, Ethernet, I2C, PCI-e, Serial, USB 1920 x 1080 21.5 in 0 C + 60 C 517.46 mm x 67.6 mm x 309.19 mm
ADLINK Technology 人机界面显示器及平板电脑 21.5 FHD fanless open frame panel PC with 7th Gen. Intel Core

Capacitive Intel Core i3 LCD 9 V to 36 V USB 1920 x 1080 21.5 in - 10 C + 50 C 524 mm x 316 mm x 51 mm
ADLINK Technology 人机界面显示器及平板电脑 21.5 FHD fanless open frame panel PC with 7th Gen. Intel Core i5 processor

Capacitive Intel Core i5 LCD 9 V to 36 V USB 1920 x 1080 21.5 in - 10 C + 50 C 524 mm x 316 mm x 51 mm
ADLINK Technology 人机界面显示器及平板电脑 21.5 FHD fanless open frame panel PC with 7th Gen. Intel Core i7 processor

Capacitive Intel Core i7 LCD 9 V to 36 V USB 1920 x 1080 21.5 in - 10 C + 50 C 524 mm x 316 mm x 51 mm
ADLINK Technology 人机界面显示器及平板电脑 21.5" Titan IP69K Touch Computer, VESA mount, PCAP, 4GB RAM, 128GB SSD
Industrial Grade Capacitive Intel 8 GB 4 GB 100 VAC to 240 VAC PCIe, USB 1920 x 1080 21.5 in 0 C + 45 C 561 mm x 353 mm x 67.4 mm