21.5 in 人机界面显示器及平板电脑

结果: 62
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 类型 触摸屏类型 处理器品牌 处理器类型 显示器类型 频率 RAM最大容量 已安装RAM 高速缓冲存储器 工作电源电压 接口类型 显示分辨率—像素 对角线 最小工作温度 最大工作温度 尺寸
Phoenix Contact 人机界面显示器及平板电脑 TP6215-WHPS 21.5" Display
24 V COM, Ethernet, USB 1920 x 1080 21.5 in 0 C + 50 C
IEI POCI-W22C-RPL-I5/PC-R10
IEI 人机界面显示器及平板电脑 21.5" 350cd/m FHD medical panel PC with 13th generation 10nm IntelRaptor Lake-P Core i5-1340PE 4.5GHz on-board processor,802.11a/b/g/n/ac/ax Wi-Fi 6E module,PCAP touchscreen w/ AG coating,R10
Medical Panel PC Capacitive Intel LCD 85 VAC to 264 VAC 1920 x 1080 21.5 in 0 C + 40 C 507.5 mm x 335.5 mm x 64.5 mm
IEI PPC-F22AA-H81i-i5/4G/PC-R11
IEI 人机界面显示器及平板电脑
Intelligent Industrial Capacitive Intel Core i5 LCD 3.6 GHz 6 MB 90 VAC to 264 VAC Serial 1920 x 1080 21.5 in - 10 C + 50 C 350.4 mm x 550.4 mm x 71.7 mm
ADLINK Technology MLC-M103
ADLINK Technology 人机界面显示器及平板电脑 21.5", SP-TGL, i5-1145G7E, TPM2.0, 16GB RAM, 256GB SSD, AC-in, WiFi5
Medical Grade All-in-One Intel Core i5-1145G7E 16 GB 21.5 in
ADLINK Technology SP2-21WP-EHL-X6413E 4GB W IO 12V
ADLINK Technology 人机界面显示器及平板电脑 Intel Elkhart Lake x6413EStorage: M.2 128GB SSDS1
Fanless Capacitive Intel Atom x6413E 1.5 GHz 32 GB 4 GB 12 V Audio, DP, DP++, Ethernet, GPIO, I2C, RS-232/422/485, USB 2.0, USB 3.2, USB Type-C 1920 x 1080 21.5 in 0 C + 60 C 517.46 mm x 309.19 mm x 67.6 mm
ADLINK Technology SP2-21WP-EHL-J6412 4GB W IO 12V
ADLINK Technology 人机界面显示器及平板电脑 Intel Elkhart Lake J6412Storage: M.2 128 GB SSDCT1
Fanless Capacitive Intel Atom J6412 2 GHz 32 GB 4 GB 12 V Audio, DP, DP++, Ethernet, GPIO, I2C, RS-232/422/485, USB 2.0, USB 3.2, USB Type-C 1920 x 1080 21.5 in 0 C + 60 C 517.46 mm x 309.19 mm x 67.6 mm
ADLINK Technology TITAN2-21WPH-TGL-I3 8G 128GB CT
ADLINK Technology 人机界面显示器及平板电脑 Intel Tiger Lake i3-1115G4E, 21.5" FHD, PCAP, 8GB RAM, M.2 128GB SSD, 1xCOM, 2xUSB 2.0, 1xLAN, 24VDC input, 1000nits
Industrial Panel PC Capacitive Intel Core i3-1115G4E FHD LCD 2.2 GHz 64 GB 8 GB 24 V Ethernet, M.2, RS-232/422/485, SATA III, USB 2.0 21.5 in 0 C + 50 C 521.4 mm x 329.19 mm x 55 mm
ADLINK Technology TITAN2-21WP-TGL-I3 8G 128GB CT
ADLINK Technology 人机界面显示器及平板电脑 Intel Tiger Lake i3-1115G4E, 21.5" FHD, PCAP, 8GB RAM, M.2 128GB SSD, 1xCOM, 2xUSB 2.0, 1xLAN, 24VDC input
Industrial Panel PC Capacitive Intel Core i3-1115G4E FHD LCD 1.5 GHz 8 GB 24 V Ethernet, M.2, RS-232/422/485, SATA III, USB 2.0 21.5 in 0 C + 50 C 521.4 mm x 329.19 mm x 55 mm
ADLINK Technology TITAN2-21WPH-TGL-I5 8G 128GB CT
ADLINK Technology 人机界面显示器及平板电脑 Intel Tiger Lake i5-1145G7E, 21.5" FHD, PCAP, 8GB RAM, M.2 128GB SSD, 1xCOM, 2xUSB 2.0, 1xLAN, 24VDC input, 1000nits
Industrial Panel PC Capacitive Intel Core i5-1145G7E FHD LCD 1.5 GHz 8 GB 24 V Ethernet, M.2, RS-232/422/485, SATA III, USB 2.0 21.5 in 0 C + 50 C 521.4 mm x 329.19 mm x 55 mm
ADLINK Technology TITAN2-21WP-TGL-I5 8G 128GB CT
ADLINK Technology 人机界面显示器及平板电脑 Intel Tiger Lake i5-1145G7E, 21.5" FHD, PCAP, 8GB RAM, M.2 128GB, 1xCOM, 2xUSB 2.0, 1xLAN, 24VDC input
Industrial Panel PC Capacitive Intel Core i5-1145G7E FHD LCD 1.5 GHz 8 GB 24 V Ethernet, M.2, RS-232/422/485, SATA III, USB 2.0 21.5 in 0 C + 50 C 521.4 mm x 329.19 mm x 55 mm

NexAIoT 人机界面显示器及平板电脑 Panel PC 21.5", IP66 front, Full HD 16:9(300nits), Intel Q87(Haswell Gen4), DDR3L,E4DVI-I, DP, 4x USB3.0, 2x LAN, 2x RS232/422/485, PS2, Cfast, 2x mPCIe, SSD Slot, 12-30 VDC, -10-50C, WDH 562x382x105mm, 2x PCI/PCIe slot, 11.7Kg (Barebone only.)

Capacitive Intel Celeron, Core i3/i5, Pentium TFT LCD USB 1920 x 1080 21.5 in - 10 C + 50 C 562.4 mm x 382.4 mm x 105.05 mm

NexAIoT 人机界面显示器及平板电脑 Panel PC 21.5", IP66 front, Full HD 16:9(250nits), P Cap., Intel Gen6 Core i5-6300U, 8GB DDR3L,2x DP, 2x USB3.0, 2x USB2.0, 2x LAN, 2x RS232, 1x RS232/422/485, 8x GPIO, M.2 2242, mPCIe, SSD Slot 24 VDC, 0-50C, WDH 562x382x81mm., 9.7Kg (Barebone only.

Capacitive Intel Core i3/i5 24 V USB 1920 x 1080 21.5 in 0 C + 50 C 562.4 mm x 382.4 mm x 80.55 mm