1024 x 768 人机界面显示器及平板电脑

结果: 39
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 类型 触摸屏类型 处理器品牌 处理器类型 显示器类型 频率 RAM最大容量 已安装RAM 高速缓冲存储器 工作电源电压 接口类型 显示分辨率—像素 对角线 最小工作温度 最大工作温度 尺寸
IDEC HG3G-VAXT22MF-B
IDEC 人机界面显示器及平板电脑 10.4 inch TFT 65K Black Bezel 1库存量
最低: 1
倍数: 1
24 V Ethernet, Serial, USB 1024 x 768 10.4 in
Advantech 人机界面显示器及平板电脑 15 XGA Ind. Monitor,w/Resistive TS(24Vdc 3库存量
最低: 1
倍数: 1

24 VDC USB 1024 x 768 15 in - 20 C + 60 C
IDEC HG4G-VCXT22MF-B
IDEC 人机界面显示器及平板电脑 12.1 inch TFT 65K Black Bezel 4库存量
最低: 1
倍数: 1
24 V Ethernet, Serial, USB 1024 x 768 12.1 in - 20 C + 60 C
IBASE 人机界面显示器及平板电脑 12.1 Industrial Panel PC with MBP-210-N97, Intel ATOM N97 Processor, 8GB DDR5 SO-DIMM, 128GB m.2 2280 SSD, projected capacitive touch, w/o power adaptor
4在途量
最低: 1
倍数: 1

Industrial Panel PC Capacitive Intel Atom N97 9 VDC to 36 VDC USB 1024 x 768 12.1 in - 20 C + 45 C 303.4 mm x 242 mm x 72.9 mm
Advantech 人机界面显示器及平板电脑 15" XGA, 64MB, 128MB(NAND),Serialx3,Ethe 无库存交货期 7 周
最低: 1
倍数: 1

Operator Panel Resistive RISC XGA TFT LCD 64 MB 24 V RS-232, RS-422, RS-485, USB 1024 x 768 15 in - 10 C + 60 C 399.1 mm x 297.6 mm x 57.3 mm
Phoenix Contact 人机界面显示器及平板电脑 Panel PC - VL PPC 7015 COMAU 01 无库存
最低: 1
倍数: 1

1024 x 768 15 in + 5 C + 55 C
Advantech 人机界面显示器及平板电脑 12.1" XGA Ind. Monitor, w/Resistive TS
Resistive 100 VAC to 240 VAC, 12 VDC USB 1024 x 768 12 in 0 C + 50 C 311.8 mm x 238 mm x 53 mm

Advantech 人机界面显示器及平板电脑 12.1" XGA Ind Monitor w/Resistive TS (VG

Resistive 24 V Serial 1024 x 768 12.1 in 311.8 mm x 238 mm x 44.5 mm

Advantech 人机界面显示器及平板电脑 15" XGA Ind. Monitor w/ Resistive TS (HD
Industrial Monitor 100 VAC to 240 VAC, 12 VDC HDMI 1024 x 768 15 in 0 C + 50 C 392.3 mm x 313.6 mm x 51.2 mm
Advantech 人机界面显示器及平板电脑 15" XGA Ind. Monitor, Res Touch, SS beze
Resistive 24 V USB 1024 x 768 15 in - 20 C + 60 C 405.3 mm x 329.4 mm x 59.3 mm
Arbor Technology 人机界面显示器及平板电脑 Fanless 15" Industrial Panel PC with Intel Atom x7433RE Processor

Industrial Panel PC Resistive Intel x7433RE TFT LCD 9 VDC to 36 VDC RS-232, RS-485 1024 x 768 15 in - 20 C + 55 C 390 mm x 310 mm x 56.1 mm
IBASE 人机界面显示器及平板电脑 12.1 Industrial Panel PC with MBP-210-7835, Intel X7835RE Processor, 8GB DDR5 SO-DIMM, 128GB m.2 2280 SSD, projected capacitive touch, w/o power adaptor , Operation Temperature -30C-70C

Industrial Panel PC Capacitive Intel Atom X7835RE 9 VDC to 36 VDC USB 1024 x 768 12.1 in - 30 C + 60 C 303.4 mm x 242 mm x 72.9 mm
Advantech 人机界面显示器及平板电脑 12.1" XGA Ind. Monitor, w/Resistive TS(2
100 VAC to 240 VAC, 12 VDC USB 1024 x 768 0 C + 50 C
Advantech 人机界面显示器及平板电脑 15 XGA Ind. Monitor,w/Resistive TS
Resistive 100 VAC to 240 VAC, 12 VDC USB 1024 x 768 15 in 0 C + 50 C 383.2 mm x 307.3 mm x 53.2 mm
Advantech 人机界面显示器及平板电脑 15 XGA Ind. Monitor,w/Resistive TS(24Vdc
100 VAC to 240 VAC, 12 VDC USB 1024 x 768 0 C + 50 C

Advantech 人机界面显示器及平板电脑 15" XGA WT Ind. Monitor w/ Resistive TS

Resistive 12 V, 24 V Serial 1024 x 768 15 in - 20 C + 60 C 422 mm x 310 mm x 70 mm

Advantech 人机界面显示器及平板电脑 12.1" XGA WT Ind. Monitor w/ Resistive T

Resistive 12 V, 24 V Serial 1024 x 768 12.1 in - 20 C + 60 C 312 mm x 224 mm x 60 mm

Advantech 人机界面显示器及平板电脑 15" XGA Ind Monitor w/Resistive TS (VGA/

Resistive 24 V Serial 1024 x 768 15 in - 20 C + 60 C 383.2 mm x 307.3 mm x 48.2 mm

Advantech 人机界面显示器及平板电脑 15" XGA Ind. Monitor VGA/DVI, -20-60C, C

Resistive 100 VAC to 240 VAC, 24 VDC Serial 1024 x 768 15 in - 20 C + 60 C 422 mm x 338 mm x 68 mm
IBASE 人机界面显示器及平板电脑 12.1 Industrial Panel PC with MBP-210-N305, Intel Core i3-N305 Processor, 8GB DDR5 SO-DIMM, 128GB m.2 2280 SSD, projected capacitive touch, w/o power adaptor

Industrial Panel PC Capacitive Intel i3-N305 9 VDC to 36 VDC USB 1024 x 768 12.1 in - 20 C + 45 C 303.4 mm x 242 mm x 72.9 mm
IBASE 人机界面显示器及平板电脑 12.1 Industrial Panel PC with MBP-210-N355, Intel Core 3 N355 Processor, 8GB DDR5 SO-DIMM, 128GB m.2 2280 SSD, w/o OS and power adaptor , Operation Temperature -20C-45C

Industrial Panel PC Capacitive Intel i3-N355 9 VDC to 36 VDC USB 1024 x 768 12.1 in - 30 C + 60 C 303.4 mm x 242 mm x 72.9 mm
IEI 人机界面显示器及平板电脑 15" 400 cd/m2 XGA Panel PC with Intel H81 chipset, W/O CPU (TDP Max. 65W) & RAM, support iRIS-2400, black color, PSU ACE-4520C, projective capacitive touch window, R10

Intelligent Industrial Capacitive Intel 90 VAC to 264 VAC Serial 1024 x 768 15 in - 10 C + 50 C 303 mm x 378.5 mm x 65.7 mm
IEI 人机界面显示器及平板电脑 15" 450cd/m 1024 x768 AI modular Panel PC, Intel Core i3-8100T Processor (4-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 250W PSU, R10

Capacitive Intel Core i3 TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1024 x 768 15 in - 20 C + 50 C 378.5 mm x 303 mm x 118 mm
IEI 人机界面显示器及平板电脑 15" 450cd/m 1024 x768 AI modular Panel PC, Intel Core i3-8100T Processor (4-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 350W PSU, R10

Capacitive Intel Core i3 TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1024 x 768 15 in - 20 C + 50 C 378.5 mm x 303 mm x 118 mm
IEI 人机界面显示器及平板电脑 12.1 500 cd/m XGA fanless panel PC with Intel Celeron J1900 quad core 2 GHz, 802.11a/b/g/n/ac wireless module, resistive touch screen, 2GB DDR3L RAM , with AG, R14
Light Industrial Grade Capacitive Intel Celeron LCD 2 GHz 8 GB 9 V to 30 V LAN, RS-232, USB 1024 x 768 12.1 in - 20 C + 50 C 304 mm x 243 mm x 44 mm