TFT LCD 人机界面显示器及平板电脑

结果: 185
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 类型 触摸屏类型 处理器品牌 处理器类型 显示器类型 频率 RAM最大容量 已安装RAM 高速缓冲存储器 工作电源电压 接口类型 显示分辨率—像素 对角线 最小工作温度 最大工作温度 尺寸
Siemens 人机界面显示器及平板电脑 SIMATIC IPC PX-32A 19" ST
Industrial PC Resistive Intel Xeon W-11555MLE TFT LCD 1.9 GHz, 4.4 GHz 32 GB 8 GB 8 MB 9 VDC to 36 VDC Audio, Ethernet, RS232/RS422/RS485, Serial, USB, USB 2.0, USB 3.0, USB 3.1 1366 x 768 19.1 in 0 C + 50 C 473 mm x 297 mm x 96 mm
Siemens 人机界面显示器及平板电脑 SIMATIC IFP1200 Basic Covered
Resistive TFT LCD 24 VDC USB 2.0 1280 x 800 12.1 in 0 C + 60 C 319.6 mm x 225.6 mm x 56.3 mm
Siemens 人机界面显示器及平板电脑 SIMATIC IPC MD-34A Outdoor w/PD
Intel Core i5-1135G7 TFT LCD 2.4 GHz 16 GB 19 V Etherent, USB 3.0 1920 x 1200 10.1 in - 20 C + 60 C 272 mm x 192 mm x 25 mm
Siemens 人机界面显示器及平板电脑 SIMATIC IPC277G. 15" Multitouch
Industrial PC Capacitive Intel Atom X6413E TFT LCD 4 GHz 16 GB 16 GB 24 VDC Ethernet, RS232/RS422/RS485, USB 2.0, USB 3.1 1920 x 1080 15 in 0 C + 50 C 382 mm x 257 mm x 105 mm
Siemens 人机界面显示器及平板电脑 SIMATIC IPC277G. 19" Multitouch. neutral
Industrial PC Intel Atom X6413E TFT LCD 4 GHz 16 GB 8 GB 24 VDC Ethernet, USB 3.1 1920 x 1080 19 in 0 C + 50 C 464 mm x 294 mm x 87 mm
Schneider Electric 人机界面显示器及平板电脑 7"W WVGA, Analog, Ethernet, DC
Resistive TFT LCD 128 kB 128 kB 19.2 VDC to 28.8 VDC Ethernet, Serial, USB 800 x 480 7 in 0 C + 50 C 205.5 mm x 150.5 mm x 45 mm
Schneider Electric 人机界面显示器及平板电脑 10"W WSVGA, Analog, Ethernet, DC
Resistive TFT LCD 128 kB 128 kB 19.2 VDC to 28.8 VDC Ethernet, Serial, USB 1024 x 600 10 in 0 C + 50 C 270.5 mm x 200.5 mm x 47 mm
Schneider Electric 人机界面显示器及平板电脑 15"W FWXGA, Analog, Ethernet, DC
Resistive TFT LCD 128 kB 128 kB 19.2 VDC to 28.8 VDC Ethernet, Serial, USB 1366 x 768 15 in 0 C + 50 C 412 mm x 268 mm x 50 mm
Schneider Electric 人机界面显示器及平板电脑 4.3" Touch Panel, Ethernet
Resistive TFT LCD 10.2 VDC to 28.8 VDC Ethernet, Serial, USB 480 x 272 4.3 in 0 C + 50 C 124.4 mm x 90.4 mm x 38.8 mm
Schneider Electric 人机界面显示器及平板电脑 4.3" Touch Panel, RS-232C
Resistive TFT LCD 320 kB 320 kB 10.2 VDC to 28.8 VDC Ethernet, Serial, USB 480 x 272 4.3 in 0 C + 50 C 124.4 mm x 90.4 mm x 38.8 mm
Schneider Electric 人机界面显示器及平板电脑 GP4000,7.5 VGA,Analog,DC
Resistive TFT LCD 320 kB 320 kB 24 VDC Ethernet, Serial, USB 640 x 480 7.5 in 0 C + 55 C 218 mm x 174 mm x 60 mm
Schneider Electric 人机界面显示器及平板电脑 GP4000,12.1 SVGA,Analog,DC,Isolated
Resistive TFT LCD 24 VDC Ethernet, Serial, USB 800 x 600 12.1 in 0 C + 55 C 315 mm x 241 mm x 56 mm
Schneider Electric 人机界面显示器及平板电脑 3.5 Controller Panel
Resistive TFT LCD 128 kB 128 kB 20.4 Vdc to 28.8 VdC Ethernet, Serial, USB 320 x 240 3.5 in 0 C + 50 C 128 mm x 74.95 mm x 102 mm
Schneider Electric 人机界面显示器及平板电脑 SP5000, 7W WVGA, Analog-Single, DC
Resistive TFT LCD 12 VDC to 24 VDC 800 x 480 7 in 0 C + 60 C 203.6 mm x 148.6 mm x 36 mm
Schneider Electric 人机界面显示器及平板电脑 SP5000X, 7W WVGA, Analog-Single, DC
Resistive TFT LCD 12 VDC to 24 VDC Ethernet, USB 800 x 480 7 in - 30 C + 65 C 203.6 mm x 148.6 mm x 37 mm
Schneider Electric 人机界面显示器及平板电脑 4" W Basic HMI, GP-ProEX model
Resistive TFT LCD 19.2 vdc to 28.8 Vdc Ethernet, Serial, USB 480 x 272 4 in 0 C + 50 C 134.5 MM x 108.5 MM x 43 mm
Schneider Electric 人机界面显示器及平板电脑 12" W Basic HMI, GP-ProEX model
Resistive TFT LCD 19.2 VDC to 28.8 VDC Ethernet, Serial, USB 1280 x 800 12 in 0 C + 50 C 313 mm x 235 mm x 50 mm
Schneider Electric 人机界面显示器及平板电脑 15" W Basic HMI, GP-ProEX model
Resistive TFT LCD 19.2 VDC to 28.8 VDC Ethernet, Serial, USB 1366 x 768 15 in 0 C + 50 C 412 mm x 268 mm x 50 mm
EDATEC 人机界面显示器及平板电脑 10.1'' Industrial HMI Raspberry Pi CM5 Wifi & Bluetooth 4GB RAM 32GB Emmc 1 WiFi antenna supercapacitor module EU Model

Capacitive ARM ARM Cortex-A76 TFT LCD 2.402 GHz to 2.48 GHz I2C 9 VDC to 36 VDC CAN, USB 1280 x 800 10.1 in - 20 C + 60 C 258 mm x 172 mm x 61.5 mm
EDATEC 人机界面显示器及平板电脑 10.1'' Industrial HMI Raspberry Pi CM5 Wifi & Bluetooth 4GB RAM 32GB Emmc 1 WiFi antenna supercapacitor module US Model

Capacitive ARM ARM Cortex-A76 TFT LCD 2.402 GHz to 2.48 GHz I2C 9 VDC to 36 VDC CAN, USB 1280 x 800 10.1 in - 20 C + 60 C 258 mm x 172 mm x 61.5 mm
IEI 人机界面显示器及平板电脑 15" 450cd/m 1024 x768 AI modular Panel PC, Intel Core i3-8100T Processor (4-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 250W PSU, R10

Capacitive Intel Core i3 TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1024 x 768 15 in - 20 C + 50 C 378.5 mm x 303 mm x 118 mm
IEI 人机界面显示器及平板电脑 15" 450cd/m 1024 x768 AI modular Panel PC, Intel Core i3-8100T Processor (4-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 350W PSU, R10

Capacitive Intel Core i3 TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1024 x 768 15 in - 20 C + 50 C 378.5 mm x 303 mm x 118 mm
IEI 人机界面显示器及平板电脑 17" 350cd/m 1280 x 1024 AI modular Panel PC, Intel Pentium Gold G5400T Processor (2-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 250W PSU, R20
AI Ready Capacitive Intel Pentium TFT LCD 3.1 GHz 64 GB 115 VAC to 230 VAC HDMI, LAN, PCIe, Serial, USB 1280 x 1024 17 in - 20 C + 50 C 408.4 mm x 341.4 mm x 119 mm
IEI 人机界面显示器及平板电脑 17" 350cd/m 1280 x 1024 AI modular Panel PC, Intel Core i3-8100T Processor (4-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 250W PSU, R10

Capacitive Intel Core i3 TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1280 x 1024 17 in - 20 C + 50 C 408.4 mm x 341.4 mm x 119 mm
IEI 人机界面显示器及平板电脑 17" 350cd/m 1280 x 1024 AI modular Panel PC, Intel Core i3-8100T Processor (4-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 350W PSU, R10

Capacitive Intel Core i3 TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1280 x 1024 17 in - 20 C + 50 C 408.4 mm x 341.4 mm x 119 mm