TFT LCD 人机界面显示器及平板电脑

结果: 185
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 类型 触摸屏类型 处理器品牌 处理器类型 显示器类型 频率 RAM最大容量 已安装RAM 高速缓冲存储器 工作电源电压 接口类型 显示分辨率—像素 对角线 最小工作温度 最大工作温度 尺寸

NexAIoT 人机界面显示器及平板电脑 Panel PC 21.5", IP66 front, Full HD 16:9(300nits), Intel Q87(Haswell Gen4), DDR3L,E4DVI-I, DP, 4x USB3.0, 2x LAN, 2x RS232/422/485, PS2, Cfast, 2x mPCIe, SSD Slot, 12-30 VDC, -10-50C, WDH 562x382x105mm, 2x PCI/PCIe slot, 11.7Kg (Barebone only.)

Capacitive Intel Celeron, Core i3/i5, Pentium TFT LCD USB 1920 x 1080 21.5 in - 10 C + 50 C 562.4 mm x 382.4 mm x 105.05 mm
SECO 人机界面显示器及平板电脑 SA62 DualLite based HMI system with 10,1" LCD display, touch
Industrial Grade NXP i.MX 6DualLite TFT LCD 1 GHz 1 GB 0 GB 12 V 10.1 in 0 C + 50 C 269.6 mm x 189.2 mm x 17.17 mm
SECO 人机界面显示器及平板电脑 SA62 Solo based HMI system with 10,1" LCD display, touch
Industrial Grade NXP i.MX 6Solo TFT LCD 1 GHz 512 MB 0 GB 12 V 10.1 in 0 C + 50 C 269.6 mm x 189.2 mm x 17.17 mm
Arbor Technology 人机界面显示器及平板电脑 10.1" LCD, intel N2930, 2GB RAM, 12V DC
Fanless Capacitive Intel N2930 TFT LCD 1.83 GHz 2 GB 0 GB 12 V 10.1 in - 20 C + 55 C 255 mm x 175 mm x 39.5 mm
Arbor Technology 人机界面显示器及平板电脑 11.6" LCD, Intel 6th Core i5-6300U processor, 4GB RAM, 2* RS232/422/485, 12 28V DC
Fanless Capacitive Intel Core i5 TFT LCD 2.4 GHz 4 GB 0 GB 12 V to 28 V 11.6 in - 20 C + 55 C 306.2 mm x 206 mm x 76.5 mm
Arbor Technology 人机界面显示器及平板电脑 18.5" LCD, Intel 6th Core i5-6300U processor, 4GB RAM, 4* RS232/422/485, 9 36V DC
Fanless Capacitive Intel Core i5-6300U TFT LCD 2.4 GHz 4 GB 0 GB 9 V to 36 V 18.5 in - 20 C + 55 C 470 mm x 295 mm x 56.2 mm
Arbor Technology 人机界面显示器及平板电脑 17" LCD, Intel 6th Core i5-6300U processor, 4GB RAM, 9 36V DC, Resistive Touch
Fanless Resistive Intel Core i5-6300U TFT LCD 2.4 GHz 4 GB 0 GB 9 V to 36 V 17 in - 20 C + 55 C 420 mm x 358 mm x 62.2 mm
Arbor Technology 人机界面显示器及平板电脑 8" LCD, Intel N2600, 802.3at PoE PD, solder onboard 2GB memory
Fanless Resistive Intel Atom N2600 TFT LCD 1.6 GHz 2 GB 0 GB 12 V 8 in 0 C + 60 C 274.96 mm x 207.96 mm x 56.1 mm
Arbor Technology 人机界面显示器及平板电脑 12" LCD, Intel N2600, isolated RS-485 w/auto flow, 2GB RAM
Fanless Resistive Intel N2600 TFT LCD 1.6 GHz 2 GB 0 GB 9 V to 36 V 12.1 in - 20 C + 55 C 325.88 mm x 258.86 mm x 44 mm
Arbor Technology 人机界面显示器及平板电脑 15" LCD, Intel N2600, isolated RS-485 w/auto flow, 2GB RAM
Fanless Resistive Intel N2600 TFT LCD 1.1 GHz 2 GB 0 GB 9 V to 36 V 15 in - 20 C + 55 C 389.93 mm x 309.93 mm x 56.96 mm