DFR0470-ENT

DFRobot
426-DFR0470-ENT
DFR0470-ENT

制造商:

说明:
单板计算机 LattePanda 4GB/64GB w/Enterprise License

寿命周期:
寿命结束:
将过时且制造商将停产。

供货情况

库存:
0

您可以延期订购此产品。

在途量:
24
预期 2026/3/23
生产周期:
7
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥2,202.3135 ¥2,202.31

产品属性 属性值 选择属性
DFRobot
产品种类: 单板计算机
RoHS:  
LattePanda
商标: DFRobot
核心: Atom x5-Z8350
组装国: Not Available
扩散国家: Not Available
原产国: CN
描述/功能: With enterprise license
尺寸: 88 mm x 70 mm
闪光: 64 GB
频率: 1.44 GHz
已安装RAM: 4 GB
接口类型: Bluetooth, Ethernet, HDMI, MIPI-DSI, USB 2.0, USB 3.0, WiFi
RAM最大容量: 4 GB
存储容量: 4 GB
存储类型: DDR3L
工作电源电压: 5 V
处理器品牌: Intel
处理器类型: Atom x5-Z8350
产品类型: Single Board Computers
工厂包装数量: 1
子类别: Computing
单位重量: 120 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543909000
CAHTS:
8504909090
USHTS:
8471500150
MXHTS:
85049099
ECCN:
EAR99

DFR0470-ENT LattePanda Single Board Computer

DFRobot DFR470-ENT LattePanda Single Board Computer is an Intel CHERRY Trail Quad Core Processor-based computing board. This single board computer features a base frequency of 1.44GHz and is based on the Windows 10 enterprise LTSB operating system. The DFR470-ENT features Intel HD Graphics Processing Unit (GPU) that offers 12 Execution Units (EU) at 200MHz to 500MHz frequency range with single channel memory. This single board computer also features an integrated ATmega32u4 Arduino Co-processor that provides access to hundreds of development platforms. The LattePanda single board computer provides 4GB DDR3L RAM with 64GB of storage capacity.