ED-Pi400PROT-R

EDATEC
41-ED-PI400PROT-R
ED-Pi400PROT-R

制造商:

说明:
Raspberry Pi HAT/附加板 40pin I/O Protector for Pi400, Rainbow Cable

寿命周期:
Mouser 的新产品

库存量: 11

库存:
11 可立即发货
生产周期:
3 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥60.4663 ¥60.47
¥60.0482 ¥600.48
¥58.8165 ¥1,470.41
2,500 报价

产品属性 属性值 选择属性
EDATEC
产品种类: Raspberry Pi HAT/附加板
RoHS:  
Protectors
40 Pin GPIO
40 Pin Ribbon Cable
Raspberry Pi 400
商标: EDATEC
封装: Each
系列: Pi400 connector
工厂包装数量: 1
子类别: Computing
单位重量: 20 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

ED-Pi400 40-Pin I/O Protector & Extender

EDATEC ED-Pi400 40-Pin I/O Protector and Extender lead 40-pin GPIO signals from the Raspberry Pi 400 to a circuit board. The ED-Pi400 40-Pin I/O Protector is designed to protect the Raspberry Pi 400 via an ESD immunity IC, tiny switch, and overcurrent limit circuit. The Protector features a tiny switch at the left edge that controls the daughter board's +5V and +3.3V power supplies. All 40x signals from the Raspberry Pi 400 are protected by an ESD immunity IC (including the power signal) that absorbs the ESD energy, including from the daughter boards. 33Ω current limit resistors protect all GPIO signals. A short circuit between the GPIOs and GPIO to GND 5V or 3.3V won't damage the IO of the Raspberry Pi 400. The I/O board has a 40-pin ribbon cable in gray and rainbow color options. Connectors include a 40-pin black male connector with anti-reverse insertion at one end and a 40-pin female connector at the back of the Raspberry Pi 400.