ED-Pi5Case-OB

EDATEC
41-ED-PI5CASE-OB
ED-Pi5Case-OB

制造商:

说明:
Raspberry Pi配件 Pi5 Passive Cooling Open CNC Case, black color

寿命周期:
Mouser 的新产品

库存量: 82

库存:
82 可立即发货
生产周期:
2 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥49.6296 ¥49.63

产品属性 属性值 选择属性
EDATEC
产品种类: Raspberry Pi配件
RoHS:  
Cases
Aluminum
Raspberry Pi 5 Passive Cooling Open Aluminum CNC Case
Raspberry Pi 5
商标: EDATEC
尺寸: 88 mm x 58 mm x 26 mm
封装: Each
系列: Pi 5 case
工厂包装数量: 54
子类别: Computing
单位重量: 140 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8473309000
USHTS:
8473305100
JPHTS:
847330090
MXHTS:
8473300499
ECCN:
EAR99

ED-Pi5Case Raspberry Pi 5 Aluminum CNC Enclosures

EDATEC ED-Pi5Case Raspberry Pi 5 Aluminum CNC Enclosures feature innovative 3D passive cooling technology for the Raspberry Pi 5. Thermal conductive silicone in the bottom portion of the cases transfers heat from the Pi 5 PCB to the large aluminum bottom case. Three thermal conductive silicones transfer heat from the CPU, PMU, and wireless module. The excellent cooling performance can reduce the temperature of the CPU, PMU, and wireless module by up to 20℃ to 25℃ for ED-Pi5Case-B(S/B) and 15℃ for ED-Pi5Case-O(S/B). A precision CNC cut process creates a sharp appearance with an aluminum oxidized surface finish. The ED-Pi5Case-O(S/B) enclosures feature fins, providing a large surface area for heat dissipation.