PR100364

KUNBUS
182-PR100364
PR100364

制造商:

说明:
工业箱式电脑 RevPi Connect S 32GB

库存量: 3

库存:
3 可立即发货
生产周期:
6 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥4,696.9467 ¥4,696.95

产品属性 属性值 选择属性
KUNBUS
产品种类: 工业箱式电脑
RoHS:  
BCM2711
1.5 GHz
1 GB
Flash, LPDDR4
1.5 GHz
111 mm x 45 mm x 96 mm
1 x Micro HDMI
DIN Rail Mount
IP20
1 x Micro USB, 2 x USB A
2 Port
1 x RS-485
+ 55 C
- 25 C
20 W
12 V
24 V
Polycarbonate
商标: KUNBUS
组装国: Not Available
扩散国家: Not Available
原产国: DE
已安装RAM: 1 GB
封装: Blister Pack
处理器品牌: Broadcom
产品类型: Industrial PCs
系列: RevPi Connect S
工厂包装数量: 7
子类别: Computing
商标名: Revolution Pi
单位重量: 224 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

RevPi Connect Base Modules

KUNBUS RevPi Connect Base Modules feature an open platform concept and are equipped with the Raspberry Pi compute module 4 or 4S. These modules offer a modular design that enables the 45mm wide base to be fitted with suitable expansion modules, including digital and analog IOs and fieldbus gateways. Expansion modules can be joined up to the base module for a plug-and-play experience due to the socket positioned at the top. KUNBUS RevPi Connect Base Modules have dimensions of 96mm x 45mm x 110.5mm and can be easily configured using a graphical user interface.