ACS100-N150

IBASE
103-ACS100-N150
ACS100-N150

制造商:

说明:
工业箱式电脑 Intel AtomTM N150 Processor, 8GB DDR5 SO-DIMM, 128GB SSD, USB-C PD 60W, w/ 120W power adaptor

寿命周期:
受限供货情况:
Mouser当前不供应此零件编号的零件。产品可能为限量销售或工厂特别订单。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
IBASE
产品种类: 工业箱式电脑
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
ATOM N150
DDR5
167 mm x 110 mm x 54.5 mm
+ 70 C
- 20 C
60 W
商标: IBASE
处理器品牌: Intel
产品类型: Industrial PCs
工厂包装数量: 1
子类别: Computing
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ACS100 Compact, High-Performance Edge Computer

iBASE Technology ACS100 Compact, High-Performance Edge Computer features a USB Type-C® port that supports DisplayPort (DP) alternate mode with power delivery (PD) up to 60W, providing connectivity flexibility and simplified system integration for demanding applications. This advanced compact system is built around Intel® Core™ 3 N355, Atom® N150, or N97 processors, with a compact form factor measuring 167mm x 110mm x 54mm. The USB-C port supports both data transfer and bidirectional power delivery, minimizing cabling in confined installations. Peripheral devices can be powered directly via the USB-C PD port, eliminating the need for additional power adapters. iBASE ACS100 Edge Computer can be connected to high-power, high-brightness industrial monitors ranging from 15.6" to 27" via a single USB-C cable. Ideal applications include automation control, Industrial Internet of Things (IIoT) edge, and smart retail.