模块化计算机 - COM

 模块化计算机 - COM
模块化计算机(COM),应有尽有。Mouser Electronics(贸泽电子)是众多模块化计算机原厂的授权分销商,提供多家业界顶尖制造商的模块化计算机,包括ADLink、Critical Link、Digi International、Maxim、NXP等多家知名厂商。想了解更多模块化计算机产品,请浏览下列产品分类。
结果: 1,506
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 外观尺寸 处理器品牌 处理器类型 芯片组 频率 RAM最大容量 已安装RAM 高速缓冲存储器 工作电源电压 接口类型 最小工作温度 最大工作温度 尺寸
congatec 模块化计算机 - COM COM Express Type 6 Basic module with Intel Xeon E3-1505M V6 quad core processor with 3GHz up to 4GHz, 8MB Intel Smart Cache, GT2 graphics and 2400MT/s dual channel DDR4 memory interface (Intel Kaby Lake-H). Chipset CM238 with ECC memory support.

COM Express Type 6 Intel Xeon E3-1505M CM238 3 GHz 0 GB 0 GB 8 MB 0 C + 60 C 95 mm x 125 mm
congatec 模块化计算机 - COM COM Express Type 6 Basic module with Intel Xeon E3-1505L V6 quad core processor with 2.2GHz up to 3GHz, 8MB Intel Smart Cache, GT2 graphics and 2400MT/s dual channel DDR4 memory interface (Intel KabyLake-H). Chipset CM238 with ECC memory support.

COM Express Type 6 Intel Xeon E3-1505L CM238 2.2 GHz 32 GB 0 GB 8 MB 0 C + 60 C 95 mm x 125 mm
congatec 模块化计算机 - COM COM Express Type 7 Basic module with Intel D-1577 Xeon-D 16 core 1.3GHz 45 watt SoC with 3 SODIMM sockets for up to 48GB of DDR4 ECC or non-ECC memory, 24 x PCIe Gen 3, 2 x SATA3, 4 x USB3 2 x 10GbE KR KX4 GbE, and 1 x GbE.

COM Express Basic Type 7 Intel Xeon Integrated SoC 1.3 GHz 48 GB 0 GB 24 MB 0 C + 60 C 95 mm x 125 mm
congatec 模块化计算机 - COM COM Express Type 7 Basic module with Intel D-1548 Xeon-D 8 core, 2.0GHz, 45 watt, SoC with 3 SODIMM sockets for up to 48GB of DDR4 ECC or non-ECC memory, 24 x PCIe Gen 3, 8 x PCIe Gen 2, 2 x SATA3, 4 x USB3, 2 x 10GbE KR, and 1 x 1GbE.

COM Express Basic Type 7 Intel Xeon Integrated SoC 2 GHz 48 GB 0 GB 12 MB 0 C + 60 C 95 mm x 125 mm
congatec 模块化计算机 - COM COM Express Type 7 Basic module with Intel D-1527 Xeon-D 4 core, 2.2GHz, 35 watt, SoC with 3 SODIMM sockets for up to 48GB of DDR4 ECC or non-ECC memory, 24 x PCIe Gen 3, 8 x PCIe Gen 2, 2 x SATA3, 4 x USB3, 2 x 10GbE KR, and 1 x 1GbE.

COM Express Basic Type 7 Intel Xeon Integrated SoC 2.2 GHz 48 GB 0 GB 6 MB 0 C + 60 C 95 mm x 125 mm
congatec 模块化计算机 - COM COM Express Type 7 Basic module with Intel Pentium D1509 processor with 2 Cores, 1.5GHz core frequency, 3MB Cache with Intel Cache Allocation Technology and 1600 MT/s dual channel DDR4 memory interface for up to 48GB SODIMM memory. 19W TDP, commercia

COM Express Basic Type 7 Intel Pentium Integrated SoC 1.5 GHz 48 GB 0 GB 3 MB 0 C + 60 C 95 mm x 125 mm
congatec 模块化计算机 - COM COM Express Type 7 Basic module with Intel Pentium D1508 processor with 2 Cores, 2.2GHz up to 2.6GHz core frequency, 3MB Cache with Intel Cache Allocation Technology and 1866 MT/s dual channel DDR4 memory interface for up to 48GB SODIMM memory. Featu

COM Express Basic Type 7 Intel Pentium Integrated SoC 2.2 GHz 48 GB 0 GB 3 MB 0 C + 60 C 95 mm x 125 mm
congatec 模块化计算机 - COM COM Express Type 7 Basic module with Intel D-1559 Xeon-D 12 core, 1.5GHz, 45 watt, SoC with 3 SODIMM sockets for up to 48GB of DDR4 ECC or non-ECC memory, 24 x PCIe Gen 3, 8 x PCIe Gen 2, 2 x SATA3, 4 x USB3, 2 x 10GbE KR, and 1 x 1GbE. Industrial

COM Express Basic Type 7 Intel Xeon Integrated SoC 1.5 GHz 48 GB 0 GB 18 MB - 40 C + 85 C 95 mm x 125 mm
congatec 模块化计算机 - COM COM Express Type 7 Basic module with Intel D-1539 Xeon-D 8 core, 1.6GHz, 35 watt, SoC with 3 SODIMM sockets for up to 48GB of DDR4 ECC or non-ECC memory, 24 x PCIe Gen 3, 8 x PCIe Gen 2, 2 x SATA3, 4 x USB3, 2 x 10GbE KR, and 1 x 1GbE. Industrial T

COM Express Basic Type 7 Intel Xeon Integrated SoC 1.6 GHz 48 GB 0 GB 12 MB - 40 C + 85 C 95 mm x 125 mm
congatec 模块化计算机 - COM COM Express Type 7 Basic module with Intel Pentium D1519 processor with 4 Cores, 1.5GHz up to 2.1GHz core frequency, 6MB Cache with Intel Cache Allocation Technology and 2133 MT/s dual channel DDR4 memory interface for up to 48GB SODIMM ECC memory. F

COM Express Basic Type 7 Intel Xeon Integrated SoC 1.5 GHz 48 GB 0 GB 6 MB - 40 C + 85 C 95 mm x 125 mm
Alorium Evo M51 Plus
Alorium 模块化计算机 - COM Evo M51 Plus Compute Module (SAMD51 + 50K LE MAX 10 FPGA)

congatec conga-HPC/cRLP-i3-1315UE
congatec 模块化计算机 - COM COM-HPC Size A module based on Intel Core i3-1315UE processor with 2 P-cores 1.2GHz up to 4.5GHz Turbo and 4 E-cores 0.9GHz up to 3.3GHz Turbo 10MB Intel Smart Cache Intel UHD Graphics with 64EUs Dual channel DDR5 4800 MT/s memory interface

congatec conga-TC700/ultra7-155H
congatec 模块化计算机 - COM COM Express Type 6 Compact module based on Intel Core Ultra 7 processor with 6 P-cores, 8 E-cores and 2 Low Power E-cores P-cores 1.4Ghz up to 4.8GHz (turbo) E-Cores 0.9GHz up to 3.8GHz (turbo) Low Power E-cores up to 2.5GHz (turbo) Integra

congatec conga-TC700/ultra5-135H
congatec 模块化计算机 - COM COM Express Type 6 Compact module based on Intel Core Ultra 5 processor with 4 P-cores, 8 E-cores and 2 Low Power E-cores P-cores 1.7GHz up to 4.6GHz (turbo) E-cores 1.2GHz up to 3.6GHz (turbo) Low Power E-cores up to 2.5GHz (turbo) Integra

congatec conga-TC700/ultra5-125H
congatec 模块化计算机 - COM COM Express Type 6 Compact module based on Intel Core Ultra 5 processor with 4 P-cores, 8 E-cores and 2 Low Power E-cores P-cores 1.2GHz up to 4.5GHz (turbo) E-cores 0.7GHz up to 3.6GHz (turbo) Low Power E-cores up to 2.5GHz (turbo) Integra

congatec conga-TC700/ultra7-155U
congatec 模块化计算机 - COM COM Express Type 6 Compact module based on Intel Core Ultra 7 processor with 2 P-cores, 8 E-cores and 2 Low Power E-cores P-cores 1.7Ghz up to 4.8GHz (turbo) E-cores 1.2GHz up to 3.8GHz (turbo) Low Power E-cores up to 2.1GHz (turbo) Integra

congatec conga-TC700/ultra5-125U
congatec 模块化计算机 - COM COM Express Type 6 Compact module based on Intel Core Ultra 5 processor with 2 P-cores, 8 E-cores and 2 Low Power E-cores P-cores 1.3Ghz up to 4.3GHz (turbo) E-cores 0.8GHz up to 3.6GHz (turbo) Low Power E-cores up to 2.1GHz (turbo) Integra

congatec conga-TC370/i3-8145UE
congatec 模块化计算机 - COM COM Express Type 6 Compact module based on Intel Core i3-8145UE 2-core processor with 2.2GHz up to 3.9GHz turbo boost, 4MB L2 cache, Intel UHD Graphics 620 and dual channel DDR4 2400 MT/s memory interface (formerly Whiskey Lake).

congatec conga-TC370/4305UE
congatec 模块化计算机 - COM COM Express Type 6 Compact module based on Intel Celeron 4305UE 2-core processor with 2.0GHz, 2MB L2 cache, Intel UHD Graphics 610 and dual channel DDR4 2133 MT/s memory interface (formerly Whiskey Lake).

congatec conga-HPC/cRLS-i9-14900
congatec 模块化计算机 - COM COM-HPC Client module based on Intel Core i9-14900 LGA 1700 processor with 8 P-cores 2.0GHz up to 5.4GHz Turbo and 16 E-cores 1.5GHz up to 4.3GHz Turbo 36MB Intel Smart Cache Intel UHD Graphics 770 with 32EUs Dual channel DDR5 memory interf

congatec conga-B7XI/D1848TER-4S
congatec 模块化计算机 - COM COM Express Type 7 Basic module based on Intel Xeon D-1848TER 10-core processor with 2.0GHz, 15MB cache and dual channel DDR4 2666 MT/s memory interface (formerly Ice Lake-DLCC). Industrial temperature range

congatec conga-SMX8-Mini/Quad-4G eMMC16
congatec 模块化计算机 - COM SMARC 2.0 module with advanced low-power 14nm NXP i.MX 8M Mini Quad processor. Features 4x ARM Cortex-A53 @1.8GHz and 1x ARM Cortex-M4, 4GB onboard LPDDR4 memory and 16GB onboard eMMC. Commercial temperature range.

congatec conga-SMX95/i-MX959-4C-4G eMMC32
congatec 模块化计算机 - COM SMARC Module with NXP i.MX 9594 4-core processor. Features 4x ARM Cortex-A55 @ 1.8 GHz, ARM Cortex-M7, ARM Cortex-M33, eIQ Neutron NPU, 4GB onboard LPDDR5 memory and 32GB onboard eMMC. Industrial grade temperature range from -40 C to 85 C.

congatec conga-TCR8/8840U
congatec 模块化计算机 - COM COM Express Type 6 Compact module based on AMD Ryzen Embedded 8840U with 8 cores 3.3GHz up to 5.1GHz (boost) Integrated XDNA NPU Integrated RDNA 3 Graphics 24MB cache Dual channel SODIMM DDR5 5600 MT/s memory interface Commercial tempe

congatec conga-TCR8/8645HS
congatec 模块化计算机 - COM COM Express Type 6 Compact module based on AMD Ryzen Embedded 8645HS with 6 cores 4.3GHz up to 5.0GHz (boost) Integrated XDNA NPU Integrated RDNA 3 Graphics 22MB cache Dual channel SODIMM DDR5 5600 MT/s memory interface Commercial temp