congatec 模块化计算机 - COM

结果: 301
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 外观尺寸 处理器品牌 处理器类型 芯片组 频率 RAM最大容量 已安装RAM 高速缓冲存储器 工作电源电压 接口类型 最小工作温度 最大工作温度 尺寸
congatec 模块化计算机 - COM COM Express Type 6 Compact module with Intel Pentium J6426 quad core processor with 2.0GHz core frequency up to 3.0GHz, 1.5MB cache and up to 32GB 3200MT/s DDR4 SODIMM memory support.
COM Express Compact Intel Celeron J6426 2 GHz to 3 GHz 1.5 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 95 mm x 95 mm
congatec 模块化计算机 - COM COM Express Type 6 Compact module with Intel Celeron J6413 quad core processor with 1.8GHz core frequency up to 3.0GHz, 1.5MB cache and up to 32GB 3200MT/s DDR4 SODIMM memory support
COM Express Compact Intel Celeron J6413 1.8 GHz to 3 GHz 1.5 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 95 mm x 95 mm
congatec 模块化计算机 - COM COM Express Mini Type10 module with Intel Atom x6425E quad core processor with 2.0GHz core frequency up to 3.0GHz, 1.5MB cache, 16GB 3200MT/s LPDDR4x onboard memory and 64GB eMMC onboard flash.

COM Express Mini, Type 10 Intel Atom x6425E 2 GHz to 3 GHz 1.5 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 84 mm x 55 mm
congatec 模块化计算机 - COM COM Express Mini Type10 module with Intel Atom x6413E quad core processor with 1.5GHz core frequency up to 3.0GHz, 1.5MB cache, 8GB 3200MT/s LPDDR4x onboard memory and 32GB eMMC onboard flash.

COM Express Mini, Type 10 Intel Atom x6413E 1.5 GHz to 3 GHz 1.5 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 84 mm x 55 mm
congatec 模块化计算机 - COM COM Express Mini Type10 module with Intel Atom x6211E dual core processor with 1.3GHz core frequency up to 3.0GHz, 1.5MB cache, 4GB 3200MT/s LPDDR4x onboard memory and 32GB eMMC onboard flash.

COM Express Mini, Type 10 Intel Atom x6211E 1.3 GHz to 3 GHz 1.5 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 84 mm x 55 mm
congatec 模块化计算机 - COM COM Express Mini Type10 module with Intel Atom x6425RE quad core processor with 1.9GHz core frequency, 1.5MB cache, 8GB 4267MT/s LPDDR4x onboard memory and 32GB eMMC onboard flash. Industrial grade temperature range from -40 C to 85 C.

COM Express Mini, Type 10 Intel Atom x6425RE 1.9 GHz 1.5 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 84 mm x 55 mm
congatec 模块化计算机 - COM COM Express Mini Type10 module with Intel Atom x6414RE quad core processor with 1.5GHz core frequency, 1.5MB cache, 4GB 3200MT/s LPDDR4x onboard memory and 32GB eMMC onboard flash. Industrial grade temperature range from -40 C to 85 C.
COM Express Mini, Type 10 Intel Atom x6414RE 1.5 GHz 1.5 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 84 mm x 55 mm
congatec 模块化计算机 - COM COM Express Mini Type10 module with Intel Atom x6212RE dual core processor with 1.2GHz core frequency, 1.5MB cache, 4GB 3200MT/s LPDDR4x onboard memory and 32GB eMMC onboard flash. Industrial grade temperature range from -40 C to 85 C.

COM Express Mini, Type 10 Intel Atom x6212RE 1.2 GHz 1.5 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 84 mm x 55 mm
congatec 模块化计算机 - COM COM Express Mini Type10 module with Intel Pentium J6426 quad core processor with 2.0GHz core frequency up to 3.0GHz, 1.5MB cache, 16GB 3200MT/s LPDDR4x onboard memory and 64GB eMMC onboard flash.
COM Express Mini, Type 10 Intel Celeron J6426 2 GHz to 3 GHz 1.5 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 84 mm x 55 mm
congatec 模块化计算机 - COM COM Express Mini Type10 module with Intel Celeron J6413 quad core processor with 1.8GHz core frequency up to 3.0GHz, 1.5MB cache, 8GB 3733MT/s LPDDR4x onboard memory and 32GB eMMC onboard flash.
COM Express Mini, Type 10 Intel Celeron J6413 1.8 GHz to 3 GHz 1.5 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 84 mm x 55 mm
congatec 模块化计算机 - COM SMARC 2.0 module with Intel Atom x5-E3940 quad core processor with 1.6GHz core frequency up to 1.8GHz, 2MB L2 cache, 4GB 2133MT/s LPDDR4 onboard memory and 32GB eMMC onboard flash.

SMARC Intel Atom E3940 Integrated SoC 1.6 GHz 22 MB 22 MB 2 MB 3 V to 5.25 V - 40 C + 85 C 82 mm x 50 mm
congatec 模块化计算机 - COM SMARC 2.0 module with Intel Atom x5-E3930 dual core processor with 1.3GHz core frequency up to 1.8GHz, 2MB L2 cache, 2GB 2133MT/s LPDDR4 onboard memory and 16GB eMMC onboard flash.

SMARC Intel Atom x5-E3930 Integrated SoC 1.3 GHz 2 GB 1 MB 1 MB - 40 C + 85 C 82 mm x 50 mm
congatec 模块化计算机 - COM SMARC 2.0 module with Intel Atom x5-E3930 dual core processor with 1.3GHz core frequency up to 1.8GHz, 2MB L2 cache, 2GB 2133MT/s LPDDR4 onboard memory and 16GB eMMC onboard flash. Only one GBE.
SMARC v2.0 Intel Atom x5-E3930 SMARC 2.0 1.3 GHz 2 MB GPIO, I2C, PCIe, SATA, SMBus, SPI, USB - 40 C + 85 C 82 mm x 50 mm
congatec 模块化计算机 - COM SMARC 2.0 module with Intel Atom x7-E3950 quad core processor with 1.6GHz core frequency up to 2.0GHz, 2MB L2 cache, 4GB 2400MT/s LPDDR4 onboard memory and 32GB eMMC onboard flash. Industrial temperature range -40 C to 85 C.

SMARC Intel Atom E3950 Integrated SoC 1.6 GHz 26 MB 2 MB 2 MB 3 V to 5.25 V - 40 C + 85 C
congatec 模块化计算机 - COM SMARC 2.0 module with Intel Atom x5-E3940 quad core processor with 1.6GHz core frequency up to 1.8GHz, 2MB L2 cache, 4GB 2133MT/s LPDDR4 onboard memory and 16GB eMMC onboard flash. Industrial temperature range -40 C to 85 C.

SMARC Intel Atom x5-E3940 Integrated SoC 1.6 GHz 22 MB 22 MB 2 MB - 40 C + 85 C 82 mm x 50 mm
congatec 模块化计算机 - COM SMARC 2.0 module with Intel Atom x5-E3930 dual core processor with 1.3GHz core frequency up to 1.8GHz, 2MB L2 cache, 2GB 2133MT/s LPDDR4 onboard memory and 16GB eMMC onboard flash. Industrial temperature range -40 C to 85 C.

SMARC Intel Atom x5-E3930 Integrated SoC 1.3 GHz 2 GB 2 MB 1 MB - 40 C + 85 C 82 mm x 50 mm
congatec 模块化计算机 - COM SMARC 2.0 module with Intel Celeron N3350 dual core processor with 1.1GHz core frequency up to 2.3GHz, 2MB L2 cache, 4GB 2400MT/s LPDDR4 onboard memory and 32GB eMMC onboard flash.

SMARC Intel Celeron N3350 Integrated SoC 1.1 GHz 22 MB 22 MB 1 MB 0 C + 60 C 82 mm x 50 mm
congatec 模块化计算机 - COM SMARC 2.0 module with Intel Pentium N4200 quad core processor with 1.1GHz core frequency up to 2.50GHz, 2MB L2 cache, 8GB 2400MT/s LPDDR4 onboard memory and 32GB eMMC onboard flash.

SMARC Intel Pentium N4200 Integrated SoC 1.1 GHz 42 MB 2 MB 2 MB 0 C + 60 C 82 mm x 50 mm
congatec 模块化计算机 - COM SMARC 2.0 module with Intel Celeron J3455 quad core processor with 1.5GHz core frequency up to 2.30GHz, 2MB L2 cache, 4GB 2400MT/s LPDDR4 onboard memory and 16GB eMMC onboard flash.
SMARC v2.0 Intel Celeron J3455 SMARC 2.0 1.5 GHz 2 MB GPIO, I2C, PCIe, SATA, SMBus, SPI, USB 0 C + 60 C 82 mm x 50 mm
congatec 模块化计算机 - COM SMARC 2.0 module with Intel Atom x7-E3950 quad core processor with 1.6GHz core frequency up to 2.0GHz, 2MB L2 cache, 8GB 2400MT/s LPDDR4 onboard memory, 32GB eMMC onboard flash and onboard Sparklan WNSQ-261ACN(BT) Wifi/BT module.
SMARC v2.0 Intel Atom x7-E3950 SMARC 2.0 1.6 GHz 2 MB GPIO, I2C, PCIe, SATA, SMBus, SPI, USB 0 C + 60 C 82 mm x 50 mm
congatec 模块化计算机 - COM SMARC 2.1 module with Intel Atom x6211E dual core processor with 1.3GHz core frequency up to 3.0GHz, 1.5MB cache, 4GB 3200MT/s LPDDR4x onboard memory and 32GB eMMC onboard flash.
SMARC v2.1 Intel Atom x6211E 1.3 GHz to 3 GHz 1.5 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 82 mm x 50 mm
congatec 模块化计算机 - COM SMARC 2.1 module with Intel Atom x6425RE quad core processor with 1.9GHz core frequency, 1.5MB cache, 8GB 4267MT/s LPDDR4x onboard memory and 32GB eMMC onboard flash. Industrial grade temperature range from -40 C to 85 C.
SMARC v2.1 Intel Atom x6425RE 1.9 GHz 1.5 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 82 mm x 50 mm
congatec 模块化计算机 - COM SMARC 2.1 module with Intel Atom x6414RE quad core processor with 1.5GHz core frequency, 1.5MB cache, 4GB 3200MT/s LPDDR4x onboard memory and 32GB eMMC onboard flash. Industrial grade temperature range from -40 C to 85 C.
SMARC v2.1 Intel Atom x6414RE 1.5 GHz 1.5 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 82 mm x 50 mm
congatec 模块化计算机 - COM SMARC 2.1 module with Intel Atom x6212RE dual core processor with 1.2GHz core frequency, 1.5MB cache, 4GB 3200MT/s LPDDR4x onboard memory and 32GB eMMC onboard flash. Industrial grade temperature range from -40 C to 85 C.
SMARC v2.1 Intel Atom x6212RE 1.2 GHz 1.5 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 82 mm x 50 mm
congatec 模块化计算机 - COM SMARC 2.1 module with Intel Pentium J6426 quad core processor with 2.0GHz core frequency up to 3.0GHz, 1.5MB cache, 16GB 3200MT/s LPDDR4x onboard memory and 64GB eMMC onboard flash.
SMARC v2.1 Intel Celeron J6426 2 GHz to 3 GHz 1.5 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 82 mm x 50 mm